Filter Your Search
1 - 4 of 4 results
|
A2A-16S-2.54F
Hirose Electric Co Ltd
|
Check for Price | Obsolete | 16 | 1 | FEMALE | CABLE | FFC/FPC CONNECTOR | NO | NO | NO | NO | 94V-0 | SOCKET | 0.100 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | IDC | HIROSE ELECTRIC CO LTD | unknown | EAR99 | |||||||||||||||||||||||||||||
|
PCA-2A-16-V-3-T/R
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 16 | 1 | 990.6 µm | 2 | 20 mΩ | 500 mA | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | SN ON NI | STRAIGHT | FFC/FPC CONNECTOR | 500VAC V | NO | ZIF N | 500 MΩ | UL, CSA | -40 °C | 105 °C | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.039 inch | NO | LOCKING | ONE | RECTANGULAR | 4.4958 mm | FLASH inch | SURFACE MOUNT | 0.138 inch | 0.295 inch | 0.821 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | |||||||||||||
|
PCA-2A-16-V-3-G-T/R
Adam Technologies Inc
|
Check for Price | Yes | Contact Manufacturer | 16 | 1 | 990.6 µm | 1 | 20 mΩ | 500 mA | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | FFC/FPC CONNECTOR | 500VAC V | NO | ZIF N | 500 MΩ | e4 | UL, CSA | -40 °C | 105 °C | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.039 inch | NO | LOCKING | ONE | RECTANGULAR | FLASH inch | SURFACE MOUNT | 0.138 inch | 0.181 inch | 0.821 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | |||||||||||
|
PCA-2A-16-V-3
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 16 | 1 | 990.6 µm | 2 | 20 mΩ | 500 mA | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | SN ON NI | STRAIGHT | FFC/FPC CONNECTOR | 500VAC V | NO | ZIF N | 500 MΩ | UL | -40 °C | 105 °C | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.039 inch | NO | LOCKING | ONE | RECTANGULAR | 4.4958 mm | SURFACE MOUNT | 0.138 inch | 0.295 inch | 0.821 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 |