Filter Your Search
1 - 10 of 8,100 results
|
LDECA2150MA0N00
KEMET Corporation
|
$0.3015 | Yes | Yes | Active | 15 nF | 50 V | 20 % | 1206 | 20 % | SURFACE MOUNT | POLYETHYLENE NAPHTHALATE | FILM CAPACITOR | 40 V | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | WRAPAROUND | 1.2 mm | 3.3 mm | 1.7 mm | KEMET ELECTRONICS CORP | , 1206 | compliant | EAR99 | 8532.25.00.45 | KEMET | |||||
|
LDECA2180MA0N00
KEMET Corporation
|
$0.3030 | Yes | Yes | Active | 18 nF | 50 V | 20 % | 1206 | 20 % | SURFACE MOUNT | POLYETHYLENE NAPHTHALATE | FILM CAPACITOR | 40 V | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | WRAPAROUND | 1.1 mm | 3.3 mm | 1.7 mm | KEMET ELECTRONICS CORP | , 1206 | compliant | EAR99 | 8532.25.00.45 | KEMET | |||||
|
LDEEA2100MA0N00
KEMET Corporation
|
$0.3160 | Yes | Yes | Active | 10 nF | 100 V | 20 % | 1206 | 20 % | SURFACE MOUNT | POLYETHYLENE NAPHTHALATE | FILM CAPACITOR | 63 V | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | WRAPAROUND | 1.1 mm | 3.3 mm | 1.7 mm | KEMET ELECTRONICS CORP | , 1206 | compliant | EAR99 | 8532.25.00.45 | KEMET | |||||
|
B32652A2102K000
TDK Epcos
|
$0.3495 | Yes | Yes | Active | 1 nF | 2 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 700 V | e3 | AEC-Q200 | 110 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | MATTE TIN | 15 mm | WIRE | 10.5 mm | 18 mm | 5 mm | EPCOS AG | , 7120 | not_compliant | EAR99 | 8532.25.00.70 | TDK | |||
|
B32652A2152J000
TDK Epcos
|
$0.3717 | Yes | Yes | Active | 1.5 nF | 2 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 700 V | e3 | AEC-Q200 | 110 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | MATTE TIN | 15 mm | WIRE | 11 mm | 18 mm | 6 mm | EPCOS AG | , 7124 | not_compliant | EAR99 | 8532.25.00.70 | TDK | |||
|
B32652A2102J000
TDK Epcos
|
$0.3834 | Yes | Yes | Active | 1 nF | 2 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 700 V | e3 | AEC-Q200 | 110 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | MATTE TIN | 15 mm | WIRE | 10.5 mm | 18 mm | 5 mm | EPCOS AG | , 7120 | not_compliant | EAR99 | 8532.25.00.70 | TDK | |||
|
LDBAA2180GC5N0
KEMET Corporation
|
$0.3946 | Yes | Active | 18 nF | 16 V | 2 % | 1206 | 2 % | SURFACE MOUNT | POLYPHENYLENE SULPHIDE | FILM CAPACITOR | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | WRAPAROUND | 1.1 mm | 3.3 mm | 1.7 mm | KEMET ELECTRONICS CORP | , 1206 | compliant | EAR99 | 8532.25.00.45 | KEMET | ||||||||
|
B32614A2153J008
TDK Epcos
|
$0.4092 | Yes | Yes | Obsolete | 15 nF | 2 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 700 V | e3 | IEC60384-16 | 110 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | MATTE TIN | 27.5 mm | WIRE | 17.5 mm | 31.5 mm | 11 mm | EPCOS AG | , | compliant | EAR99 | 8532.25.00.70 | TDK | |||
|
B32613A2153J008
TDK Epcos
|
$0.4275 | Yes | Yes | Obsolete | 15 nF | 2 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 700 V | e3 | IEC60384-16 | 110 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | MATTE TIN | 22.5 mm | WIRE | 20.5 mm | 26.5 mm | 12 mm | EPCOS AG | , | compliant | EAR99 | 8532.25.00.70 | TDK | |||
|
LDBCA2120JC5N0
KEMET Corporation
|
$0.4344 | Yes | Yes | Active | 12 nF | 50 V | 5 % | 1206 | 5 % | SURFACE MOUNT | POLYPHENYLENE SULPHIDE | FILM CAPACITOR | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | WRAPAROUND | 1.1 mm | 3.3 mm | 1.7 mm | KEMET ELECTRONICS CORP | , 1206 | compliant | EAR99 | 8532.25.00.45 | KEMET |