Filter Your Search
1 - 2 of 2 results
|
A25F60MPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 25 A | 900 mV | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | AVALANCHE | GENERAL PURPOSE | 373 A | 1 | Not Qualified | O-MUPM-D1 | DO-203AA | 175 °C | -65 °C | 260 | 40 | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | SOLDER LUG | UPPER | INTERNATIONAL RECTIFIER CORP | DO-4 | O-MUPM-D1 | 1 | compliant | EAR99 | 8541.10.00.80 | ||||
|
A25F60M
International Rectifier
|
Check for Price | No | No | Transferred | 25 A | 900 mV | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | AVALANCHE | GENERAL PURPOSE | 373 A | 1 | Not Qualified | O-MUPM-D1 | e0 | DO-203AA | 175 °C | -65 °C | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | TIN LEAD | SOLDER LUG | UPPER | INTERNATIONAL RECTIFIER CORP | DO-4 | O-MUPM-D1 | 1 | compliant | EAR99 | 8541.10.00.80 |