Filter Your Search
1 - 1 of 1 results
|
A25L020CO-FG
AMIC Technology
|
Check for Price | Yes | Active | 2.0972 Mbit | 8 | 256KX8 | 3 V | 100 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 256000 | 262.144 k | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | SPI | 15 µA | 24 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.85 mm | 3.9 mm | AMIC TECHNOLOGY CORP | SOP, SOP8,.25 | unknown | EAR99 | 8542.32.00.51 |