Filter Your Search
1 - 1 of 1 results
|
A31315LLUBTR-XZ-S-AR-10
Allegro MicroSystems LLC
|
Check for Price | Yes | Active | YES | 360 deg | 3-WIRE INTERFACE | 0.30-4.70V | PLASTIC | ROTARY POSITION SENSOR,HALL EFFECT | ANALOG VOLTAGE | AEC-Q100; ISO 26262; OVER VOLTAGE AND REVERSE POLARITY PROTECTION | 10 mA | 5.5 V | 4.5 V | 150 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 4.4 mm | 900 µm | 5 mm | ALLEGRO MICROSYSTEMS LLC | compliant | Allegro Microsystems |