Filter Your Search
1 - 2 of 2 results
|
A3A-10DA-2SV(71)
Hirose Electric Co Ltd
|
$0.6306 | Yes | Yes | Active | 10 | 2 | 2.0066 mm | 2 | 15 mΩ | 1 A | FEMALE | 100 Cycles | BOARD | POLYPHENYLENE SULFIDE | STRAIGHT | BOARD CONNECTOR | 650VAC V | NO | 1 GΩ | POLARIZED HOUSING | e4 | UL | -55 °C | 85 °C | PEG | RECEPTACLE | GOLD | RECTANGULAR | SQ PIN-SKT | BROWN | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 4.8006 mm | SURFACE MOUNT | 0.157 inch | 0.165 inch | 0.394 inch | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.40 | Hirose | |||||||||||
|
A3A-10DA-2SV
Hirose Electric Co Ltd
|
Check for Price | No | Obsolete | 10 | 2 | 2 mm | 2 | 15 mΩ | 1 A | FEMALE | 100 Cycles | BOARD | POLYPHENYLENE SULFIDE | GOLD | STRAIGHT | BOARD CONNECTOR | HIGH DENSITY | 650VAC V | NO | 1 GΩ | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 85 °C | PEG | RECEPTACLE | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BROWN | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 4.8006 mm | SURFACE MOUNT | 0.157 inch | 0.165 inch | 0.394 inch | HIROSE ELECTRIC CO LTD | unknown | Hirose |