Filter Your Search
1 - 2 of 2 results
|
A3C-12P-2DSA(30)
Hirose Electric Co Ltd
|
Check for Price | Yes | Active | NOT SPECIFIED | BOARD CONNECTOR | e4 | Gold (Au) | NOT SPECIFIED | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||
|
A3C-12P-2DSA
Hirose Electric Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 12 | 2 | 2 mm | 2 | 15 mΩ | 1 A | MALE | 100 Cycles | BOARD | POLYAMIDE | GOLD | STRAIGHT | BOARD CONNECTOR | HIGH DENSITY | 650VAC V | NO | 1 GΩ | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 85 °C | RECEPTACLE | Gold (Au) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 8u inch | SOLDER | 0.157 inch | 0.137 inch | 0.472 inch | 0.102 inch | HIROSE ELECTRIC CO LTD | unknown | Hirose |