Filter Your Search
1 - 10 of 15,920 results
|
02013A470JAT2A
Kyocera AVX Components
|
$0.0060 | Yes | Yes | Active | 47 pF | 25 V | 5 % | 0201 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 330 µm | 600 µm | 300 µm | KYOCERA AVX COMPONENTS CORP | 0201 | CHIP | compliant | EAR99 | 8532.24.00.20 | ||||
|
04025A470JAT2A
Kyocera AVX Components
|
$0.0062 | Yes | Yes | Active | 47 pF | 50 V | 5 % | 0402 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 560 µm | 1 mm | 500 µm | KYOCERA AVX COMPONENTS CORP | 0402 | CHIP | compliant | EAR99 | 8532.24.00.20 | ||||
|
08055A470JAT4A
Kyocera AVX Components
|
$0.0137 | Yes | Yes | Active | 47 pF | 50 V | 5 % | 0805 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 13 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 940 µm | 2.01 mm | 1.25 mm | AVX CORP | 0805 | , 0805 | compliant | EAR99 | 8532.24.00.20 | ||||
|
06035A470JAT2A
Kyocera AVX Components
|
$0.0172 | Yes | Yes | Active | 47 pF | 50 V | 5 % | 0603 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 900 µm | 1.6 mm | 810 µm | KYOCERA AVX COMPONENTS CORP | 0603 | CHIP | compliant | EAR99 | 8532.24.00.20 | ||||
|
GRM1555C2A470JA01J
Murata Manufacturing Co Ltd
|
$0.0176 | Yes | Yes | Active | 47 pF | 100 V | 5 % | 0402 | C0G | 5 % | SURFACE MOUNT | YES | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | MURATA MANUFACTURING CO LTD | 0402 | , 0402 | compliant | EAR99 | 8532.24.00.20 | ||||
|
GRM1555C2A470JA01D
Murata Manufacturing Co Ltd
|
$0.0184 | Yes | Yes | Active | 47 pF | 100 V | 5 % | 0402 | C0G | 5 % | SURFACE MOUNT | YES | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | MURATA MANUFACTURING CO LTD | 0402 | CHIP | compliant | EAR99 | 8532.24.00.20 | Murata Electronics | |||
|
GCM1885C2A470JA16D
Murata Manufacturing Co Ltd
|
$0.0193 | Yes | Yes | Active | 47 pF | 100 V | 5 % | 0603 | C0G | 5 % | SURFACE MOUNT | YES | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | 8532.24.00.20 | Murata Electronics | |||
|
0805AA470JAT2A
Kyocera AVX Components
|
$0.0205 | Yes | Active | 47 pF | 1 kV | 5 % | 0805 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.45 mm | 2.1 mm | 1.25 mm | AVX CORP | , 0805 | compliant | EAR99 | 8532.24.00.20 | |||||||
|
GCM1885C2A470JA16J
Murata Manufacturing Co Ltd
|
$0.0208 | Yes | Yes | Active | 47 pF | 100 V | 5 % | 0603 | C0G | 5 % | SURFACE MOUNT | YES | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 13 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | MURATA MANUFACTURING CO LTD | , 0603 | compliant | EAR99 | 8532.24.00.20 | Murata Electronics | |||
|
GRM1885C2A470JA01D
Murata Manufacturing Co Ltd
|
$0.0213 | Yes | Yes | Not Recommended | 47 pF | 100 V | 5 % | 0603 | C0G | 5 % | SURFACE MOUNT | YES | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | MURATA MANUFACTURING CO LTD | 0603 | , 0603 | compliant | EAR99 | 8532.24.00.20 | Murata Electronics |