Filter Your Search
1 - 10 of 10 results
|
A4890-10
Crydom Inc
|
$41.0232 | Yes | Yes | Transferred | 90 A | 4 kV | 90 V | 2 mA | UL RECOGNIZED, VDE APPROVED | SINGLE WITH BUILT-IN RESISTOR | AC | TRIGGER OUTPUT SSR | Back to Back SCR | e3 | 80 °C | -40 °C | 1 | Tin (Sn) | 22.9 mm | 58.4 mm | CRYDOM INC | compliant | 8541.40.95.00 | |||||||
|
CWA4890-10
Crydom Inc
|
$47.3346 | Yes | Yes | Transferred | 90 A | 4 kV | 90 V | 24 mA | UL RECOGNIZED | AC | TRIGGER OUTPUT SSR | SCR | e3 | 80 °C | -40 °C | 1 | Tin (Sn) | 33 mm | 58.4 mm | CRYDOM INC | compliant | 8541.40.95.00 | ROHS COMPLIANT, PLASTIC PACKAGE-4 | |||||||
|
HA4890-10
Crydom Inc
|
$92.4622 | Yes | Yes | Transferred | 90 A | 4 kV | 90 V | 2 mA | VDE APPROVED | SINGLE | AC | TRIGGER OUTPUT SSR | Back to Back SCR | e3 | 80 °C | -40 °C | 1 | Tin (Sn) | 27.9 mm | 58.4 mm | CRYDOM INC | compliant | 8541.40.95.00 | |||||||
|
HA4890-10
HBControls
|
Check for Price | Contact Manufacturer | HBCONTROLS INC | unknown | 8541.40.95.00 | |||||||||||||||||||||||||
|
CWA4890-10
Sensata Circuit Breakers
|
Check for Price | Yes | Active | 10 mA | NO | PANEL MOUNT | 4 kV | 90 V | 6 mA | IEC-60068-2-78; IEC-60947; IEC-61000-4-2, 4-4, 4-5, UL RECOGNIZED | SINGLE | AC | TRIGGER OUTPUT SSR | Back to Back SCR | 80 °C | -20 °C | 1 | 30.9 mm | 58.8 mm | SENSATA TECHNOLOGIES INC | unknown | 8541.40.95.00 | ||||||||
|
HA4890-10
Sensata Circuit Breakers
|
Check for Price | Yes | Active | 10 mA | NO | PANEL MOUNT | 90 A | 4 kV | 90 V | 5 mA | IEC-61000-4-2, 4-4, 4-5; IEC-62314, IEC-60068-2-6, 2-27, UL RECOGNIZED | SINGLE | AC/DC | TRIGGER OUTPUT SSR | SCR | 80 °C | -40 °C | 1 | 22.6 mm | 57.3 mm | SENSATA TECHNOLOGIES INC | compliant | ||||||||
|
A4890-10
Sensata Circuit Breakers
|
Check for Price | Yes | Active | TRIGGER OUTPUT SSR | e3 | TIN | SENSATA TECHNOLOGIES INC | compliant | 8541.40.95.00 | |||||||||||||||||||||
|
CWA4890-10
HBControls
|
Check for Price | Contact Manufacturer | HBCONTROLS INC | unknown | 8541.40.95.00 | |||||||||||||||||||||||||
|
CMA4890-10
Crydom Inc
|
Check for Price | Yes | Yes | Transferred | 30 mA | 90 A | 4 kV | VDE APPROVED | TRIGGER OUTPUT SSR | 80 °C | -40 °C | 1 | CRYDOM INC | compliant | 8541.40.95.00 | 1998-06-03 | ||||||||||||||
|
H12CA4890-10
Crydom Inc
|
Check for Price | Yes | Obsolete | 15 mA | 90 A | 4 kV | UL RECOGNIZED, VDE APPROVED | TRIGGER OUTPUT SSR | e3 | 80 °C | -40 °C | 1 | Tin (Sn) | CRYDOM INC | compliant | 8541.40.95.00 | PLASTIC PACKAGE-4 |