Filter Your Search
1 - 10 of 12 results
![]() |
212A625-144
BAE Systems
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 3.3 V | 40 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3.46 V | 3.14 V | CMOS | MILITARY | R-CDFP-F40 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 | 40 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | 635 µm | DUAL | 3.1496 mm | 28.702 mm | 27.051 mm | BAE SYSTEMS PLC | DFP | DFP, | 40 | unknown | 3A001.A.2.C | 8542.32.00.41 | |||
![]() |
212A625-143
BAE Systems
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 3.3 V | 40 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3.46 V | 3.14 V | CMOS | MILITARY | R-CDFP-F40 | Not Qualified | 125 °C | -55 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | 635 µm | DUAL | 3.1496 mm | 28.702 mm | 27.051 mm | BAE SYSTEMS PLC | DFP | DFP, | 40 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||
![]() |
212A625-134
BAE Systems
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 3.3 V | 30 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3.46 V | 3.14 V | CMOS | MILITARY | R-CDFP-F40 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 | 40 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | 635 µm | DUAL | 3.1496 mm | 28.702 mm | 27.051 mm | BAE SYSTEMS PLC | DFP | DFP, | 40 | unknown | 3A001.A.2.C | 8542.32.00.41 | |||
![]() |
212A625-159
BAE Systems
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 3.3 V | 55 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3.46 V | 3.14 V | CMOS | MILITARY | R-CDFP-F40 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class S | 1M Rad(Si) V | 40 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | 635 µm | DUAL | 3.1496 mm | 28.702 mm | 27.051 mm | BAE SYSTEMS PLC | DFP | DFP, | 40 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||
![]() |
212A625-135
BAE Systems
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 3.3 V | 30 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3.46 V | 3.14 V | CMOS | MILITARY | R-CDFP-F40 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 | 40 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | 635 µm | DUAL | 3.1496 mm | 28.702 mm | 27.051 mm | BAE SYSTEMS PLC | DFP | DFP, | 40 | unknown | 3A001.A.2.C | 8542.32.00.41 | |||
![]() |
212A625-133
BAE Systems
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 3.3 V | 30 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3.46 V | 3.14 V | CMOS | MILITARY | R-CDFP-F40 | Not Qualified | 125 °C | -55 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | 635 µm | DUAL | 3.1496 mm | 28.702 mm | 27.051 mm | BAE SYSTEMS PLC | DFP | DFP, | 40 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||
![]() |
212A625-149
BAE Systems
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 3.3 V | 40 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3.46 V | 3.14 V | CMOS | MILITARY | R-CDFP-F40 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class S | 1M Rad(Si) V | 40 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | 635 µm | DUAL | 3.1496 mm | 28.702 mm | 27.051 mm | BAE SYSTEMS PLC | DFP | DFP, | 40 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||
![]() |
212A625-153
BAE Systems
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 3.3 V | 55 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3.46 V | 3.14 V | CMOS | MILITARY | R-CDFP-F40 | Not Qualified | 125 °C | -55 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | 635 µm | DUAL | 3.1496 mm | 28.702 mm | 27.051 mm | BAE SYSTEMS PLC | DFP | DFP, | 40 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||
![]() |
212A625-139
BAE Systems
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 3.3 V | 30 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3.46 V | 3.14 V | CMOS | MILITARY | R-CDFP-F40 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class S | 1M Rad(Si) V | 40 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | 635 µm | DUAL | 3.1496 mm | 28.702 mm | 27.051 mm | BAE SYSTEMS PLC | DFP | DFP, | 40 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||
![]() |
212A625-154
BAE Systems
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 3.3 V | 55 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3.46 V | 3.14 V | CMOS | MILITARY | R-CDFP-F40 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 | 40 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | 635 µm | DUAL | 3.1496 mm | 28.702 mm | 27.051 mm | BAE SYSTEMS PLC | DFP | DFP, | 40 | unknown | 3A001.A.2.C | 8542.32.00.41 |