Filter Your Search
1 - 3 of 3 results
|
A700X127M010ATE010
KEMET Corporation
|
$2.2750 | Yes | Yes | Active | 120 µF | 10 V | 4.7 A | 20 % | 2917 | 10 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 48 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | J BEND | 4 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , 2917 | compliant | EAR99 | KEMET | ||
|
A700X127M010ATE0107280
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 120 µF | 10 V | 4.7 A | 20 % | 2917 | 10 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 48 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | MATTE TIN OVER NICKEL | J BEND | 4 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , 2917 | compliant | EAR99 | |||
|
A700X127M010ATE010C-7280
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 120 µF | 10 V | 4.7 A | 20 % | 2917 | 10 mΩ | POLARIZED | 20 % | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 125 °C | -55 °C | 2 | SMT | TR, 13 Inch | MATTE TIN OVER NICKEL | 4 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , 2917 | compliant | EAR99 |