Filter Your Search
1 - 10 of 25 results
|
A701028
EXXELIA Group
|
Check for Price | Yes | Active | 100 µF | 10 V | 190 mA | 50 % | 2.25 Ω | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 8 µA | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | TIN | WIRE | 8.5 mm | 19 mm | EXXELIA GROUP | , | not_compliant | EAR99 | 8532.22.00.20 | ||||
|
PRORELSIC125A701023
EXXELIA Group
|
Check for Price | Active | 220 µF | 10 V | 660 mA | 50 % | 770 mΩ | POLARIZED | 10 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 125 °C | -55 °C | 2 | Axial | Box | 10 mm | 19 mm | EXXELIA GROUP | , | not_compliant | EAR99 | 8532.22.00.20 | |||||||||||
|
A701029
EXXELIA Group
|
Check for Price | Active | 100 µF | 10 V | 100 mA | 50 % | 5.42 Ω | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 8 µA | 125 °C | -55 °C | 2 | Axial | NO | WIRE | 6.5 mm | 15 mm | EXXELIA GROUP | , | unknown | EAR99 | 8532.22.00.20 | ||||||||
|
A701025
EXXELIA Group
|
Check for Price | Yes | Active | 470 µF | 10 V | 540 mA | 50 % | 540 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 18 µA | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | TIN | WIRE | 12 mm | 25 mm | EXXELIA GROUP | , | not_compliant | EAR99 | 8532.22.00.20 | ||||
|
PRORELSIC125A701021
EXXELIA Group
|
Check for Price | Active | 68 µF | 10 V | 290 mA | 50 % | 2.5 Ω | POLARIZED | 10 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 125 °C | -55 °C | 2 | Axial | Tape | 6.5 mm | 19 mm | EXXELIA GROUP | , | not_compliant | EAR99 | 8532.22.00.20 | |||||||||||
|
PRORELSIC125A701026
EXXELIA Group
|
Check for Price | Active | 680 µF | 10 V | 1.57 A | 50 % | 250 mΩ | POLARIZED | 10 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 125 °C | -55 °C | 2 | Axial | Box | 12 mm | 30 mm | EXXELIA GROUP | , | not_compliant | EAR99 | 8532.22.00.20 | |||||||||||
|
A701024
EXXELIA Group
|
Check for Price | Yes | Active | 330 µF | 10 V | 410 mA | 50 % | 770 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 14 µA | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | TIN | WIRE | 10 mm | 25 mm | EXXELIA GROUP | , | not_compliant | EAR99 | 8532.22.00.20 | ||||
|
A701022
EXXELIA Group
|
Check for Price | Yes | Active | 150 µF | 10 V | 200 mA | 50 % | 2.03 Ω | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 9 µA | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | TIN | WIRE | 8.5 mm | 19 mm | EXXELIA GROUP | , | not_compliant | EAR99 | 8532.22.00.20 | ||||
|
A701023
EXXELIA Group
|
Check for Price | Yes | Active | 220 µF | 10 V | 300 mA | 50 % | 1.15 Ω | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 11 µA | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | TIN | WIRE | 10 mm | 19 mm | EXXELIA GROUP | , | not_compliant | EAR99 | 8532.22.00.20 | ||||
|
A70102M630B
KEMET Corporation
|
Check for Price | Active | 1 nF | 630 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 250 V | e3 | 85 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | NO | TIN | WIRE | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.60 |