Filter Your Search
1 - 10 of 56 results
|
A705146
EXXELIA Group
|
Check for Price | Yes | Active | 1.5 mF | 160 V | 3 A | 20 % | 70 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.4 mA | 0.1 | 105 °C | -55 °C | 2 | Snap-in | NO | 10 mm | SNAP-IN | 35 mm | 50 mm | EXXELIA GROUP | , | not_compliant | EAR99 | 8532.22.00.40 | ||
|
A705165
EXXELIA Group
|
Check for Price | Yes | Active | 680 µF | 250 V | 2 A | 20 % | 140 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1 mA | 0.1 | 105 °C | -55 °C | 2 | Snap-in | NO | 10 mm | SNAP-IN | 35 mm | 40 mm | EXXELIA GROUP | , | not_compliant | EAR99 | 8532.22.00.40 | ||
|
A705180
EXXELIA Group
|
Check for Price | Yes | Active | 68 µF | 350 V | 600 mA | 20 % | 650 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 100 µA | 0.1 | 105 °C | -55 °C | 2 | Snap-in | NO | 10 mm | SNAP-IN | 25 mm | 25 mm | EXXELIA GROUP | , | not_compliant | EAR99 | 8532.22.00.40 | ||
|
A705128
EXXELIA Group
|
Check for Price | Yes | Active | 2.2 mF | 100 V | 3.2 A | 20 % | 40 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.3 mA | 0.1 | 105 °C | -55 °C | 2 | Snap-in | NO | 10 mm | SNAP-IN | 30 mm | 35 mm | EXXELIA GROUP | , | not_compliant | EAR99 | 8532.22.00.40 | ||
|
A705126
EXXELIA Group
|
Check for Price | Yes | Active | 3.3 mF | 100 V | 3.9 A | 20 % | 35 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2 mA | 0.12 | 105 °C | -55 °C | 2 | Snap-in | NO | 10 mm | SNAP-IN | 35 mm | 40 mm | EXXELIA GROUP | , | not_compliant | EAR99 | 8532.22.00.40 | ||
|
A705156
EXXELIA Group
|
Check for Price | Yes | Active | 1 mF | 200 V | 2.4 A | 20 % | 90 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.2 mA | 0.1 | 105 °C | -55 °C | 2 | Snap-in | NO | 10 mm | SNAP-IN | 35 mm | 40 mm | EXXELIA GROUP | , | not_compliant | EAR99 | 8532.22.00.40 | ||
|
A705145
EXXELIA Group
|
Check for Price | Yes | Active | 1 mF | 160 V | 2.8 A | 20 % | 70 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1 mA | 0.1 | 105 °C | -55 °C | 2 | Snap-in | NO | 10 mm | SNAP-IN | 35 mm | 40 mm | EXXELIA GROUP | , | not_compliant | EAR99 | 8532.22.00.40 | ||
|
A705125
EXXELIA Group
|
Check for Price | Yes | Active | 1.5 mF | 100 V | 2.7 A | 20 % | 50 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 900 µA | 0.1 | 105 °C | -55 °C | 2 | Snap-in | NO | 10 mm | SNAP-IN | 25 mm | 40 mm | EXXELIA GROUP | , | not_compliant | EAR99 | 8532.22.00.40 | ||
|
A705129
EXXELIA Group
|
Check for Price | Yes | Active | 2.2 mF | 100 V | 2.9 A | 20 % | 50 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.3 mA | 0.11 | 105 °C | -55 °C | 2 | Snap-in | NO | 10 mm | SNAP-IN | 35 mm | 30 mm | EXXELIA GROUP | , | not_compliant | EAR99 | 8532.22.00.40 | ||
|
A705160
EXXELIA Group
|
Check for Price | Yes | Active | 220 µF | 250 V | 800 mA | 20 % | 450 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 300 µA | 0.1 | 105 °C | -55 °C | 2 | Snap-in | NO | 10 mm | SNAP-IN | 22 mm | 40 mm | EXXELIA GROUP | , | not_compliant | EAR99 | 8532.22.00.40 |