Filter Your Search
1 - 10 of 11 results
|
A712100
EXXELIA Group
|
Check for Price | Yes | Active | 10 mF | 50 V | 4.2 A | 20 % | 35 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.5 mA | 0.33 | 105 °C | -55 °C | 2 | Radial | NO | 25 mm | WIRE | 45 mm | 50 mm | 12 mm | EXXELIA GROUP | , | not_compliant | EAR99 | ||||
|
A712140
EXXELIA Group
|
Check for Price | Yes | Active | 4.7 mF | 80 V | 4.2 A | 20 % | 35 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.1 mA | 0.15 | e3 | 105 °C | -55 °C | 2 | Radial | NO | TIN | 25 mm | WIRE | 45 mm | 50 mm | 12 mm | EXXELIA GROUP | , | not_compliant | EAR99 | ||
|
A712161
EXXELIA Group
|
Check for Price | Yes | Active | 3.3 mF | 100 V | 5.5 A | 20 % | 30 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1 mA | 0.1 | 105 °C | -55 °C | 2 | Radial | NO | 25 mm | WIRE | 45 mm | 75 mm | 12 mm | EXXELIA GROUP | , | not_compliant | EAR99 | ||||
|
A712160
EXXELIA Group
|
Check for Price | Yes | Active | 2.2 mF | 100 V | 3.9 A | 20 % | 40 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 700 µA | 0.1 | 105 °C | -55 °C | 2 | Radial | NO | 25 mm | WIRE | 45 mm | 50 mm | 12 mm | EXXELIA GROUP | , | not_compliant | EAR99 | ||||
|
A712121
EXXELIA Group
|
Check for Price | Yes | Active | 10 mF | 63 V | 6.4 A | 20 % | 22 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.9 mA | 0.21 | 105 °C | -55 °C | 2 | Radial | NO | 25 mm | WIRE | 45 mm | 75 mm | 12 mm | EXXELIA GROUP | , | not_compliant | EAR99 | ||||
|
A7121
AMIC Technology
|
Check for Price | Active | AMIC TECHNOLOGY CORP | unknown | |||||||||||||||||||||||||||||
|
A712141
EXXELIA Group
|
Check for Price | Yes | Active | 6.8 mF | 80 V | 6 A | 20 % | 25 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.6 mA | 0.16 | e3 | 105 °C | -55 °C | 2 | Radial | NO | TIN | 25 mm | WIRE | 45 mm | 75 mm | 12 mm | EXXELIA GROUP | , | not_compliant | EAR99 | ||
|
A712101
EXXELIA Group
|
Check for Price | Yes | Active | 15 mF | 50 V | 6.7 A | 20 % | 20 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.3 mA | 0.28 | e3 | 105 °C | -55 °C | 2 | Radial | NO | TIN | 25 mm | WIRE | 45 mm | 75 mm | 12 mm | EXXELIA GROUP | , | not_compliant | EAR99 | ||
|
A712180
EXXELIA Group
|
Check for Price | Yes | Obsolete | 1 mF | 160 V | 2.6 A | 20 % | 90 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 500 µA | 0.1 | 105 °C | -55 °C | 2 | Radial | NO | 25 mm | WIRE | 45 mm | 50 mm | 12 mm | EXXELIA GROUP | , | not_compliant | EAR99 | ||||
|
A712120
EXXELIA Group
|
Check for Price | Yes | Active | 6.8 mF | 63 V | 4.2 A | 20 % | 36 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.3 mA | 0.23 | e3 | 105 °C | -55 °C | 2 | Radial | NO | TIN | 25 mm | WIRE | 45 mm | 50 mm | 12 mm | EXXELIA GROUP | , | not_compliant | EAR99 |