Filter Your Search
1 - 10 of 10 results
|
A712200
EXXELIA Group
|
Check for Price | Yes | Obsolete | 470 µF | 200 V | 1.5 A | 20 % | 200 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 300 µA | 0.1 | 105 °C | -55 °C | 2 | Radial | NO | 25 mm | WIRE | 45 mm | 35 mm | 12 mm | EXXELIA GROUP | , | not_compliant | EAR99 | ||
|
A712220
EXXELIA Group
|
Check for Price | Yes | Obsolete | 470 µF | 250 V | 1.9 A | 20 % | 180 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 400 µA | 0.1 | 105 °C | -55 °C | 2 | Radial | NO | 25 mm | WIRE | 45 mm | 50 mm | 12 mm | EXXELIA GROUP | , | not_compliant | EAR99 | ||
|
A712240
EXXELIA Group
|
Check for Price | Yes | Obsolete | 330 µF | 350 V | 1.5 A | 20 % | 280 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 300 µA | 0.1 | 105 °C | -55 °C | 2 | Radial | NO | 25 mm | WIRE | 45 mm | 50 mm | 12 mm | EXXELIA GROUP | , | not_compliant | EAR99 | ||
|
A712221
EXXELIA Group
|
Check for Price | Yes | Obsolete | 680 µF | 250 V | 3 A | 20 % | 100 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 500 µA | 0.1 | 105 °C | -55 °C | 2 | Radial | NO | 25 mm | WIRE | 45 mm | 75 mm | 12 mm | EXXELIA GROUP | , | not_compliant | EAR99 | ||
|
A7122
AMIC Technology
|
Check for Price | Contact Manufacturer | AMIC TECHNOLOGY CORP | unknown | |||||||||||||||||||||||||||
|
A712201
EXXELIA Group
|
Check for Price | Yes | Obsolete | 680 µF | 200 V | 2.5 A | 20 % | 100 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 400 µA | 0.1 | 105 °C | -55 °C | 2 | Radial | NO | 25 mm | WIRE | 45 mm | 50 mm | 12 mm | EXXELIA GROUP | , | not_compliant | EAR99 | ||
|
A712202
EXXELIA Group
|
Check for Price | Yes | Obsolete | 1 mF | 200 V | 3.2 A | 20 % | 90 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 600 µA | 0.1 | 105 °C | -55 °C | 2 | Radial | NO | 25 mm | WIRE | 45 mm | 75 mm | 12 mm | EXXELIA GROUP | , | not_compliant | EAR99 | ||
|
A712241
EXXELIA Group
|
Check for Price | Yes | Obsolete | 470 µF | 350 V | 2 A | 20 % | 220 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 500 µA | 0.1 | 105 °C | -55 °C | 2 | Radial | NO | 25 mm | WIRE | 45 mm | 75 mm | 12 mm | EXXELIA GROUP | , | not_compliant | EAR99 | ||
|
A712260
EXXELIA Group
|
Check for Price | Yes | Obsolete | 220 µF | 400 V | 1.4 A | 20 % | 320 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 300 µA | 0.1 | 105 °C | -55 °C | 2 | Radial | NO | 25 mm | WIRE | 45 mm | 50 mm | 12 mm | EXXELIA GROUP | , | not_compliant | EAR99 | ||
|
A712261
EXXELIA Group
|
Check for Price | Yes | Obsolete | 330 µF | 400 V | 2 A | 20 % | 220 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 400 µA | 0.1 | 105 °C | -55 °C | 2 | Radial | NO | 25 mm | WIRE | 45 mm | 75 mm | 12 mm | EXXELIA GROUP | , | not_compliant | EAR99 |