Filter Your Search
1 - 10 of 725 results
|
B41231A7159M060
TDK Epcos
|
$3.7101 | Active | 15 mF | 35 V | 5.72 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 10.5 mA | 0.4 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | 10 mm | SNAP-IN | 30 mm | 40 mm | EPCOS AG | , | unknown | EAR99 | 8532.22.00.40 | TDK | |||||||||||
|
B41252A7159M060
TDK Epcos
|
$3.9610 | Active | 15 mF | 35 V | 4.19 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 10.5 mA | 0.2 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | 10 mm | SNAP-IN | 30 mm | 45 mm | EPCOS AG | , | unknown | EAR99 | 8532.22.00.40 | TDK | |||||||||||
|
B41303A7159M000
TDK Epcos
|
$9.5228 | Yes | Obsolete | 15 mF | 40 V | 3.3 A | 20 % | 41 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B41303 | 3.3293 mA | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | Matte Tin (Sn) | SNAP-IN | EPCOS AG | , | compliant | EAR99 | ||||||||||||
|
B41560A7150M000
TDK Epcos
|
$89.0876 | Yes | Yes | Active | 150 mF | 40 V | 20 A | 20 % | 7.2 mΩ | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | Cardboard | NO | 31.7 mm | LUG | 76.9 mm | 105.7 mm | EPCOS AG | , | compliant | EAR99 | 8532.22.00.85 | TDK | |||||||||
|
B41821A7158M000
TDK Corporation
|
Check for Price | Yes | Active | 1.5 mF | 35 V | 1.4 A | 20 % | 150 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B41821 | 525 µA | 0.14 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | TDK CORP | , | compliant | ||||||||||||
|
B41692A7158Q007
TDK Corporation
|
Check for Price | No | Obsolete | 1.5 mF | 40 V | 4.2 A | 30 % | 80 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | STANDARD: IEC60384-4 | 364 µA | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | Matte Tin (Sn) | WIRE | 16 mm | 39 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||
|
A715181
EXXELIA Group
|
Check for Price | Yes | Active | 2.2 mF | 200 V | 3.2 A | 20 % | 65 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.6 mA | 0.14 | 105 °C | -55 °C | 2 | Snap-in | NO | SNAP-IN | 35 mm | 50 mm | EXXELIA GROUP | , | not_compliant | EAR99 | 8532.22.00.40 | ||||||||||||
|
A715182
EXXELIA Group
|
Check for Price | Yes | Active | 3.3 mF | 200 V | 3.9 A | 20 % | 60 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4 mA | 0.16 | 105 °C | -55 °C | 2 | Snap-in | NO | SNAP-IN | 35 mm | 75 mm | EXXELIA GROUP | , | not_compliant | EAR99 | 8532.22.00.40 | ||||||||||||
|
B43700A7158M057
TDK Corporation
|
Check for Price | Active | ALUMINUM ELECTROLYTIC CAPACITOR | 2 | TDK CORP | , | unknown | EAR99 | ||||||||||||||||||||||||||||||||
|
B41121A7157M000
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 150 µF | 35 V | 155 mA | 20 % | 3333 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B41121 | 0.12 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | TR | YES | FLAT | EPCOS AG | , 3333 | compliant | EAR99 |