Filter Your Search
1 - 10 of 112 results
|
B41790A7188Q001
TDK Epcos
|
$5.2300 | Active | 1.8 mF | 40 V | 4.8 A | 30 % | 58 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4.324 mA | 125 °C | -55 °C | 4 | RADIAL CROWN | BULK | NO | BINDING POST; WIRE | 18 mm | 30 mm | EPCOS AG | , | unknown | EAR99 | 8532.22.00.20 | TDK | |||||||||||||
|
B41043A7188M002
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 1.8 mF | 35 V | 1.998 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B41043 | 1.89 mA | 0.12 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 | ||||||||||||
|
B43458A7188M050
TDK Corporation
|
Check for Price | Obsolete | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2 | TDK CORP | , | unknown | |||||||||||||||||||||||||||||||||
|
B41853A7188A002
TDK Corporation
|
Check for Price | Obsolete | 1.8 mF | 35 V | 1.895 A | 30 % | 123 mΩ | POLARIZED | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B41853 | 630 µA | B41853 | 0.16 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | 7.5 mm | WIRE | 16 mm | 20 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||
|
B41043A7188M002
TDK Corporation
|
Check for Price | Yes | Obsolete | 1.8 mF | 35 V | 2.22 A | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | B41043 | 105 °C | -55 °C | 2 | Radial | Bulk | 7.5 mm | 16 mm | 31.5 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||||||
|
B43704A7188M008
TDK Corporation
|
Check for Price | Active | 1.8 mF | 550 V | 8.27 A | 20 % | 60 mΩ | POLARIZED | 20 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.5 mA | 0.2 | 85 °C | -40 °C | 2 | Screw Ends | BULK | NO | BINDING POST | 64.3 mm | 96.7 mm | TDK CORP | , | unknown | EAR99 | ||||||||||||||
|
B41890A7188M009
TDK Epcos
|
Check for Price | Yes | Yes | Active | 1.8 mF | 35 V | 3.5 A | 20 % | 29 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 630 µA | 0.14 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK; TAPE | NO | 7.5 mm | WIRE | 18 mm | 31.5 mm | EPCOS AG | , | compliant | EAR99 | 8532.22.00.20 | ||||||||
|
B41890A7188M008
TDK Corporation
|
Check for Price | Yes | Active | 1.8 mF | 35 V | 3.5 A | 20 % | 29 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 630 µA | 0.14 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | AMMO PACK; TAPE | NO | WIRE | TDK CORP | , | compliant | ||||||||||||||||
|
B41790A7188Q000
TDK Corporation
|
Check for Price | Obsolete | 1.8 mF | 40 V | 6.9 A | 30 % | 58 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | REFERENCE STANDARD: IEC60384-4 | 436 µA | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | PCB Mount | CARDBOARD | NO | FLAT | 18 mm | 30 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
B41853A7188A004
TDK Corporation
|
Check for Price | Obsolete | 1.8 mF | 35 V | 1.895 A | 30 % | 123 mΩ | POLARIZED | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B41853 | 630 µA | B41853 | 0.16 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BLISTER PACK | NO | 7.5 mm | WIRE | 16 mm | 20 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.20 |