Filter Your Search
1 - 2 of 2 results
|
A720V477M2R5APE4R5
KEMET Corporation
|
$1.4465 | Active | 470 µF | 2.5 V | 9.54 A | 20 % | 2917 | 4.5 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 70.5 µA | 0.06 | e4 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | J BEND | 2 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | KEMET | ||
|
A720V477M2R5APE4R57280
KEMET Corporation
|
Check for Price | Active | 470 µF | 2.5 V | 9.54 A | 20 % | 2917 | 4.5 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 70.5 µA | 0.06 | e4 | 105 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | J BEND | 2 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | KEMET |