Filter Your Search
1 - 1 of 1 results
|
A720V567M002APE4R5
KEMET Corporation
|
$0.9228 | Yes | Active | 560 µF | 2 V | 9.54 A | 20 % | 2917 | 4.5 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 67 µA | 0.06 | e4 | 105 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | NICKEL PALLADIUM GOLD | J BEND | 2 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | CHIP | compliant | KEMET |