Filter Your Search
1 - 10 of 136 results
|
A723103
EXXELIA Group
|
Check for Price | Yes | Obsolete | 1 mF | 100 V | 3.7 A | 50 % | 50 mΩ | POLARIZED | 10 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | CI-FRS | 105 °C | -55 °C | 2 | PCB Mount | Box | 30 mm | 40 mm | EXXELIA GROUP | , | not_compliant | EAR99 | 8532.22.00.40 | |||||||||||
|
A723081
EXXELIA Group
|
Check for Price | Yes | Active | 1 mF | 63 V | 2.5 A | 50 % | 75 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | PCB Mount | Box | NO | 25 mm | 35 mm | EXXELIA GROUP | , | not_compliant | EAR99 | 8532.22.00.40 | ||||||||||
|
A723183
EXXELIA Group
|
Check for Price | Yes | Active | 100 µF | 450 V | 1 A | 50 % | 660 mΩ | POLARIZED | 10 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | CI-FRS | 105 °C | -55 °C | 2 | PCB Mount | Box | 30 mm | 40 mm | EXXELIA GROUP | , | not_compliant | EAR99 | 8532.22.00.40 | |||||||||||
|
A723083
EXXELIA Group
|
Check for Price | Yes | Active | 2.2 mF | 63 V | 3.9 A | 50 % | 45 mΩ | POLARIZED | 10 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | CI-FRS | 105 °C | -55 °C | 2 | PCB Mount | Box | 30 mm | 40 mm | EXXELIA GROUP | , | not_compliant | EAR99 | 8532.22.00.40 | |||||||||||
|
A723019
EXXELIA Group
|
Check for Price | Yes | Obsolete | 33 mF | 16 V | 40 A | 50 % | 30 mΩ | POLARIZED | 10 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | CI-FRS | 105 °C | -55 °C | 2 | PCB Mount | Box | 40 mm | 45 mm | EXXELIA GROUP | , | not_compliant | EAR99 | 8532.22.00.55 | |||||||||||
|
23A723F050EE1H1
ABB Industrial Connection and Solution
|
Check for Price | Transferred | 72 mF | 50 V | 18.1 A | 50 % | 8.5 mΩ | POLARIZED | 10 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 23A | 85 °C | -40 °C | 2 | GE INDUSTRIAL SOLUTIONS | unknown | EAR99 | ||||||||||||||||||
|
A723323
EXXELIA Group
|
Check for Price | Yes | Obsolete | 680 µF | 200 V | 2.2 A | 50 % | 160 mΩ | POLARIZED | 10 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | CI-FRS | 105 °C | -55 °C | 2 | PCB Mount | Box | 35 mm | 40 mm | EXXELIA GROUP | , | not_compliant | EAR99 | 8532.22.00.40 | |||||||||||
|
B41863A7238A002
TDK Epcos
|
Check for Price | Obsolete | 2.3 mF | 35 V | 2.19 A | 30 % | 60 mΩ | POLARIZED | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 805 µA | 0.18 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | 7.5 mm | WIRE | 18 mm | 20 mm | EPCOS AG | , | unknown | EAR99 | 8532.22.00.20 | ||||||
|
A723127
EXXELIA Group
|
Check for Price | Yes | Obsolete | 1.5 mF | 200 V | 5.2 A | 50 % | 60 mΩ | POLARIZED | 10 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | CI-FRS | 105 °C | -55 °C | 2 | PCB Mount | Box | 40 mm | 75 mm | EXXELIA GROUP | , | not_compliant | EAR99 | 8532.22.00.55 | |||||||||||
|
B41863A7238A004
TDK Corporation
|
Check for Price | Yes | Obsolete | 2.3 mF | 35 V | 2.19 A | 30 % | 60 mΩ | POLARIZED | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 805 µA | 0.18 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BLISTER PACK | NO | 7.5 mm | WIRE | 18 mm | 20 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.20 |