Filter Your Search
1 - 10 of 98 results
|
A740325
EXXELIA Group
|
Check for Price | Yes | Active | 2.2 mF | 250 V | 7.9 A | 30 % | 45 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.13 mA | 125 °C | -55 °C | 2 | Screw Ends | NO | 28.5 mm | BINDING POST | 66 mm | 105 mm | EXXELIA GROUP | , | not_compliant | EAR99 | 8532.22.00.85 | ||||||||||||
|
A740206
EXXELIA Group
|
Check for Price | Yes | Active | 100 mF | 16 V | 16 A | 30 % | 11 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3.2 mA | 125 °C | -55 °C | 2 | Screw Ends | NO | 31.7 mm | BINDING POST | 77 mm | 105 mm | EXXELIA GROUP | , | not_compliant | EAR99 | 8532.22.00.85 | ||||||||||||
|
A740265
EXXELIA Group
|
Check for Price | Yes | Active | 15 mF | 63 V | 15 A | 30 % | 15 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.89 mA | 125 °C | -55 °C | 2 | Screw Ends | NO | 28.5 mm | BINDING POST | 66 mm | 105 mm | EXXELIA GROUP | , | not_compliant | EAR99 | 8532.22.00.85 | ||||||||||||
|
A740347
EXXELIA Group
|
Check for Price | Yes | Active | 3.3 mF | 350 V | 8.1 A | 30 % | 45 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.3 mA | 125 °C | -55 °C | 2 | Screw Ends | NO | 31.7 mm | BINDING POST | 77 mm | 145 mm | EXXELIA GROUP | , | not_compliant | EAR99 | 8532.22.00.85 | ||||||||||||
|
FELSIC125FRSA740261
EXXELIA Group
|
Check for Price | Active | 3.3 mF | 63 V | 30 % | POLARIZED | 10 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | Compact Cases Available On Request | 125 °C | -55 °C | 2 | Screw Ends | Box | 36 mm | 81 mm | EXXELIA GROUP | , | not_compliant | EAR99 | 8532.22.00.55 | ||||||||||||||||||
|
A740200
EXXELIA Group
|
Check for Price | Yes | Active | 10 mF | 16 V | 5.6 A | 30 % | 32 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 320 µA | 125 °C | -55 °C | 2 | Screw Ends | NO | 12.7 mm | BINDING POST | 36 mm | 53 mm | EXXELIA GROUP | , | not_compliant | EAR99 | 8532.22.00.55 | ||||||||||||
|
FELSIC125FRSA740263
EXXELIA Group
|
Check for Price | Active | 6.8 mF | 63 V | 30 % | POLARIZED | 10 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | Compact Cases Available On Request | 125 °C | -55 °C | 2 | Screw Ends | Box | 51 mm | 82 mm | EXXELIA GROUP | , | not_compliant | EAR99 | 8532.22.00.55 | ||||||||||||||||||
|
A740244
EXXELIA Group
|
Check for Price | Yes | Active | 22 mF | 40 V | 13 A | 30 % | 17 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.76 mA | 125 °C | -55 °C | 2 | Screw Ends | NO | 22.2 mm | BINDING POST | 51 mm | 105 mm | EXXELIA GROUP | , | not_compliant | EAR99 | 8532.22.00.55 | ||||||||||||
|
A740PE
National Electronics Inc
|
Check for Price | Obsolete | 185 °C | 1 | NO | NATIONAL ELECTRONICS INC | unknown | EAR99 | SINGLE | RECTIFIER DIODE | 830 mV | 32 kA | 1 | 2.4 kA | 1.8 kV | |||||||||||||||||||||||||
|
A740202
EXXELIA Group
|
Check for Price | Yes | Active | 22 mF | 16 V | 9.6 A | 30 % | 21 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 700 µA | 125 °C | -55 °C | 2 | Screw Ends | NO | 12.7 mm | BINDING POST | 36 mm | 105 mm | EXXELIA GROUP | , | not_compliant | EAR99 | 8532.22.00.55 |