Filter Your Search
1 - 1 of 1 results
|
A768MS227M1GLAS022
KEMET Corporation
|
$0.5624 | Yes | Active | 220 µF | 40 V | 110 mA | 20 % | 4141 | 22 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100 KHZ | 1.76 mA | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, 15 INCH | YES | FLAT | 12.2 mm | 10.3 mm | 10.3 mm | KEMET ELECTRONICS CORP | CHIP | compliant | KEMET |