Filter Your Search
1 - 2 of 2 results
|
ABH10SR-TCB
Mueller Electric Company
|
Check for Price | Contact Manufacturer | BOARD CONNECTOR | MUELLER ELECTRIC CO | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||
|
ABH10SR-TCB
Crane Connectors
|
Check for Price | No | Transferred | 10 | 1 | 2.54 mm | 2 | 20 mΩ | 1 A | FEMALE | BOARD | GLASS FILLED POLYESTER | SN-PB ON NI | RIGHT ANGLE | BOARD CONNECTOR | 1000VAC V | NO | .695 N | 5 GΩ | .556 N | e0 | UL | -55 °C | 125 °C | PLUG | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | RECTANGULAR | 7.874 mm | 100u inch | SOLDER | 0.135 inch | 0.335 inch | 1 inch | 0.115 inch | CRANE CONNECTORS | unknown | EAR99 | 8536.69.40.40 |