Filter Your Search
1 - 2 of 2 results
|
ABPDRRT001PG2A5
Honeywell Microelectronics & Precision Sensors
|
Check for Price | Yes | Active | NO | 460 µs | 1 Psi | I2C INTERFACE | 1-4V | 0.25 % | GAGE | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL VOLTAGE | 12 | 4.6 mA | BARBED | 5.25 V | 4.75 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 8 mm | 11 mm | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | DIP-6 | unknown | ||||
|
ABPDRRT001PG2A5
Honeywell Sensing and Control
|
Check for Price | Yes | Active | NO | 460 µs | 1 Psi | I2C INTERFACE | 1-4V | 0.25 % | GAGE | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL VOLTAGE | Port Diameter = 1.6 MM and Port Height = 4.75 MM | 12 | 4.6 mA | BARBED | 5.25 V | 4.75 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 8 mm | 11 mm | HONEYWELL SENSING AND CONTROL | compliant | 2020-07-13 |