Filter Your Search
1 - 2 of 2 results
|
ABPLLNV010BGSD3
Honeywell Sensing and Control
|
$1.0000 | Yes | Active | YES | 460 µs | 145 Psi | SPI | 0.66-2.64V | 0.25 % | GAGE | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL VOLTAGE | Port Diameter = 2.68 MM and Port Height = 4.8 MM | 12 | 3.9 mA | STRAIGHT | 3.6 V | 3 V | 85 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 8 mm | 11 mm | HONEYWELL SENSING AND CONTROL | unknown | Honeywell | |||
|
ABPLLNV010BGSD3
Honeywell Microelectronics & Precision Sensors
|
Check for Price | Yes | Active | YES | 460 µs | 145.038 Psi | SPI | 0.66-2.64V | 0.25 % | GAGE | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL VOLTAGE | 12 | 3.9 mA | BARBLESS | 3.6 V | 3 V | 85 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 7 mm | 8 mm | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | unknown | Honeywell | SMT-6 |