Filter Your Search
1 - 2 of 2 results
|
ABPMJJT015PGAA5
Honeywell Sensing and Control
|
$16.5616 | Yes | Yes | Active | YES | 1 ms | 15 Psi | 0.25 % | GAGE | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG OUTPUT | Port Diameter = 1.88 MM and Port Height = 4.65 MM | 3.8 mA | STRAIGHT | 5.25 V | 4.75 V | 85 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 8 mm | 11 mm | HONEYWELL SENSING AND CONTROL | unknown | Honeywell | |||
|
ABPMJJT015PGAA5
Honeywell Microelectronics & Precision Sensors
|
Check for Price | Yes | Active | YES | 1 ms | 15 Psi | 0.25 % | GAGE | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | 3.8 mA | BARBLESS | 5.25 V | 4.75 V | 85 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 8 mm | 11 mm | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | unknown | Honeywell | SMT-6 |