Filter Your Search
1 - 10 of 10 results
|
ABS3500K
Amphenol FCi
|
Check for Price | Active | 35 | 2 | 5 mm | FEMALE | BOARD | RIGHT ANGLE | BOARD CONNECTOR | MECHANICAL POLARIZED | NO | NO | NO | NO | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||
|
ABS3500K
Amphenol Communications Solutions
|
Check for Price | Active | 35 | 2 | 5 mm | FEMALE | BOARD | RIGHT ANGLE | BOARD CONNECTOR | MECHANICAL POLARIZED | NO | NO | NO | NO | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||
|
ABS35SS-FCB
Mueller Electric Company
|
Check for Price | Contact Manufacturer | BOARD CONNECTOR | MUELLER ELECTRIC CO | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||
|
ABS35SS-GCB
Mueller Electric Company
|
Check for Price | Contact Manufacturer | BOARD CONNECTOR | MUELLER ELECTRIC CO | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||
|
ABS35SS-GCB
Crane Connectors
|
Check for Price | No | Transferred | 35 | 1 | 2.54 mm | 1 | 20 mΩ | 1 A | FEMALE | BOARD | GLASS FILLED POLYESTER | AU ON NI | STRAIGHT | BOARD CONNECTOR | WITH STANDOFF | 1000VAC V | NO | .973 N | 5 GΩ | .695 N | e0 | UL | -55 °C | 125 °C | PLUG | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | RECTANGULAR | 15u inch | SOLDER | 0.1 inch | 0.2 inch | 3.5 inch | 0.12 inch | CRANE CONNECTORS | unknown | EAR99 | 8536.69.40.40 | ||||||
|
ABS35SS-HCB
Crane Connectors
|
Check for Price | No | Transferred | 35 | 1 | 2.54 mm | 1 | 20 mΩ | 1 A | FEMALE | BOARD | GLASS FILLED POLYESTER | AU ON NI | STRAIGHT | BOARD CONNECTOR | WITH STANDOFF | 1000VAC V | NO | .973 N | 5 GΩ | .695 N | e0 | UL | -55 °C | 125 °C | PLUG | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | RECTANGULAR | 30u inch | SOLDER | 0.1 inch | 0.2 inch | 3.5 inch | 0.12 inch | CRANE CONNECTORS | unknown | EAR99 | 8536.69.40.40 | ||||||
|
ABS35SS-HCB
Mueller Electric Company
|
Check for Price | Contact Manufacturer | BOARD CONNECTOR | MUELLER ELECTRIC CO | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||
|
ABS35SS-FCB
Crane Connectors
|
Check for Price | No | Transferred | 35 | 1 | 2.54 mm | 1 | 20 mΩ | 1 A | FEMALE | BOARD | GLASS FILLED POLYESTER | AU ON NI | STRAIGHT | BOARD CONNECTOR | WITH STANDOFF | 1000VAC V | NO | .973 N | 5 GΩ | .695 N | e0 | UL | -55 °C | 125 °C | PLUG | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | RECTANGULAR | 3u inch | SOLDER | 0.1 inch | 0.2 inch | 3.5 inch | 0.12 inch | CRANE CONNECTORS | unknown | EAR99 | 8536.69.40.40 | ||||||
|
ABS35SS-TCB
Mueller Electric Company
|
Check for Price | Contact Manufacturer | BOARD CONNECTOR | MUELLER ELECTRIC CO | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||
|
ABS35SS-TCB
Crane Connectors
|
Check for Price | No | Transferred | 35 | 1 | 2.54 mm | 1 | 20 mΩ | 1 A | FEMALE | BOARD | GLASS FILLED POLYESTER | SN-PB ON NI | STRAIGHT | BOARD CONNECTOR | WITH STANDOFF | 1000VAC V | NO | .973 N | 5 GΩ | .695 N | e0 | UL | -55 °C | 125 °C | PLUG | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | RECTANGULAR | 100u inch | SOLDER | 0.1 inch | 0.2 inch | 3.5 inch | 0.12 inch | CRANE CONNECTORS | unknown | EAR99 | 8536.69.40.40 |