Filter Your Search
1 - 5 of 5 results
|
531AC611M000DG
Silicon Laboratories Inc
|
Check for Price | Yes | Yes | Transferred | 611 MHz | 7 % | 3.3 V | LVPECL | TRAY | 350 ps | NO | 350 ps | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.85mm | SILICON LABORATORIES INC | unknown | Clock | ||||||||
|
AC61-150.0M
Connor-Winfield
|
Check for Price | Active | 150 MHz | 25 % | 50 pF | 5 V | ACMOS | 1 ns | NO | 1 ns | 100 mA | 5.25 V | 4.75 V | 55/45 % | 70 °C | MIL-STD-883E | THROUGH HOLE MOUNT | 14 | METAL | DIP4/14,.3 | NO | 20.27mm x 12.62mm x 7.24mm | CONNOR WINFIELD CORP | unknown | Clock | |||||||||
|
530AC611M000DG
Silicon Laboratories Inc
|
Check for Price | Yes | Yes | Transferred | 611 MHz | 7 % | 3.3 V | LVPECL | TRAY | 350 ps | NO | 350 ps | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.85mm | SILICON LABORATORIES INC | unknown | Clock | ||||||||
|
531AC611M000DGR
Silicon Laboratories Inc
|
Check for Price | Yes | Yes | Transferred | 611 MHz | 7 % | 3.3 V | LVPECL | TAPE AND REEL | 350 ps | NO | 350 ps | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.85mm | SILICON LABORATORIES INC | unknown | Clock | ||||||||
|
530AC611M000DGR
Silicon Laboratories Inc
|
Check for Price | Yes | Yes | Transferred | 611 MHz | 7 % | 3.3 V | LVPECL | TAPE AND REEL | 350 ps | NO | 350 ps | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.85mm | SILICON LABORATORIES INC | unknown | Clock | ROHS COMPLIANT, SMD, 6 PIN |