Filter Your Search
1 - 2 of 2 results
|
AC04000001509JAC00
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | 15 Ω | 5 % | 4 W | THROUGH HOLE MOUNT | Axial | -10,-80 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 40 °C | NO | 7.746 V | e3 | 250 °C | -55 °C | Tubular | 2 | AMMO PACK | MATTE TIN | WIRE | 800 µm | 5.5 mm | 16.5 mm | VISHAY INTERTECHNOLOGY INC | Axial, | unknown | EAR99 | 8533.21.00.80 | Vishay | ||
|
AC04000001509JAC00
Vishay Intertechnologies
|
Check for Price | Yes | Active | 15 Ω | 5 % | 4 W | THROUGH HOLE MOUNT | Axial | -10,-80 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 40 °C | NO | 7.746 V | e3 | 250 °C | -55 °C | Tubular | 2 | AMMO PACK | MATTE TIN | WIRE | 800 µm | 5.5 mm | 16.5 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | Vishay |