Filter Your Search
1 - 3 of 3 results
|
AC10000001500JAB00
Vishay Intertechnologies
|
$1.4250 | Yes | Yes | Active | 150 Ω | 5 % | 10 W | THROUGH HOLE MOUNT | Axial | -10,-80 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 40 °C | NO | 38.7299 V | e3 | 250 °C | -55 °C | Tubular | 2 | AMMO PACK | Matte Tin (Sn) | WIRE | 800 µm | 8 mm | 44 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | ||||
|
AC10000001500JAB00
Vishay Draloric
|
Check for Price | Yes | Yes | Active | unknown | |||||||||||||||||||||||||||||||
|
AC10000001500JAB00
Vishay BCcomponents
|
Check for Price | Yes | Transferred | 150 Ω | 5 % | 10 W | THROUGH HOLE MOUNT | 80 ppm/°C | FIXED RESISTOR | WIRE WOUND | AC10 | 40 °C | NO | e3 | 2 | TUBULAR PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | VISHAY BC COMPONENTS | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 |