Filter Your Search
1 - 10 of 14 results
|
AC16FIFL
NEC Electronics America Inc
|
Check for Price | Obsolete | 50 mA | 600 V | 16 A | TRIAC | SINGLE | 10 V/us | 3 V | 2 mA | R-PUFM-D3 | Not Qualified | 125 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | SOLDER LUG | UPPER | NEC ELECTRONICS AMERICA INC | FLANGE MOUNT, R-PUFM-D3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||||||||
|
AC16FGML
NEC Electronics America Inc
|
Check for Price | Obsolete | 50 mA | 600 V | 16 A | TRIAC | SINGLE | 10 V/us | 3 V | 2 mA | TO-220AB | R-PSFM-T3 | Not Qualified | 125 °C | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | NEC ELECTRONICS AMERICA INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||||||||
|
AC16FSMA-AZ
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 1.4 V | 2 mA | 30 mA | 600 V | 16 A | TRIAC | 10 V/us | 1.5 V | 125 °C | -40 °C | 260 | 10 | NO | RENESAS ELECTRONICS CORP | , | unknown | EAR99 | MP-45 | Renesas Electronics | |||||||||||||||||||||
|
AC16FSM-AZ
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 1.4 V | 2 mA | 30 mA | 600 V | 16 A | TRIAC | 10 V/us | 1.5 V | 125 °C | -40 °C | 260 | 10 | NO | RENESAS ELECTRONICS CORP | , | unknown | EAR99 | ||||||||||||||||||||||||
|
AC16FSMA
NEC Electronics Group
|
Check for Price | Obsolete | 600 V | 16 A | TRIAC | SINGLE | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | NEC ELECTRONICS CORP | PLASTIC, MODIFIED TO-220AB, 3 PIN | unknown | EAR99 | 8541.30.00.80 | TO-220AB | 3 | |||||||||||||||||
|
AC16FGM-Z-AZ
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 2 mA | 30 mA | 600 V | 16 A | TRIAC | 10 V/us | 1.5 V | 125 °C | -40 °C | 260 | 10 | NO | RENESAS ELECTRONICS CORP | , | compliant | EAR99 | Renesas Electronics | |||||||||||||||||||||||
|
AC16FGM
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 2 mA | 30 mA | 600 V | 16 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 10 V/us | 100 V/us | 1.5 V | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 125 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | RENESAS ELECTRONICS CORP | FLANGE MOUNT, R-PSFM-T3 | compliant | EAR99 | 8541.30.00.80 | TO-220AB | 3 | |||||||||
|
AC16FSM
NEC Electronics Group
|
Check for Price | Obsolete | 600 V | 16 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | TO-220AB | R-PSFM-T3 | Not Qualified | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | NEC ELECTRONICS CORP | PLASTIC, MODIFIED TO-220AB, 3 PIN | unknown | EAR99 | 8541.30.00.80 | TO-220AB | 3 | |||||||||||||||||||
|
AC16FGM
NEC Electronics America Inc
|
Check for Price | No | Obsolete | 600 V | 16 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | NEC ELECTRONICS AMERICA INC | PLASTIC PACKAGE-3 | compliant | EAR99 | 8541.30.00.80 | |||||||||||||||||||
|
AC16FGM-Z-E2-AZ
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 2 mA | 30 mA | 600 V | 16 A | TRIAC | 10 V/us | 1.5 V | e3 | 1 | 125 °C | -40 °C | NO | MATTE TIN | RENESAS ELECTRONICS CORP | , | compliant | EAR99 | Renesas Electronics |