Filter Your Search
1 - 1 of 1 results
|
ACASA4999S4991P1AT
Vishay Intertechnologies
|
$0.6921 | Yes | Active | 0.1 % | 300 mW | 0612 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ANTI-SULFUR, LASER TRIMMABLE, PRECISION, RATED AC VOLTAGE(V): 100 | 100 mW | 49.9 Ω | ISOLATED | 4 | 70 °C | 4.99 kΩ | YES | 15 ppm/°C | 100 V | e3 | AEC-Q200 | 125 °C | -55 °C | Rectangular | 1 | 8 | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.5 mm | 3.2 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay |