Filter Your Search
1 - 2 of 2 results
|
ACFL-6212U-500E
Broadcom Limited
|
Check for Price | Yes | Active | 20 mA | 2 | YES | SURFACE MOUNT | 10 mA | 5 kV | 0 ps | IEC-60747-5-5, UL RECOGNIZED | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 100 ns | 3 V | e3 | 125 °C | -40 °C | 2 | TR | Tin (Sn) | BROADCOM LTD | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | ||
|
ACFL-6212U-500E
Avago Technologies
|
Check for Price | Active | 20 mA | 2 | YES | SURFACE MOUNT | 10 mA | 5 kV | 0 ps | IEC-60747-5-5, UL RECOGNIZED | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 100 ns | 3 V | e3 | 125 °C | -40 °C | 2 | TR | Tin (Sn) | AVAGO TECHNOLOGIES INC | unknown | 8541.40.80.00 | IC Outputs | Avago Technologies |