Parametric results for: acm-2012 under Data Line Filters

Filter Your Search

1 - 10 of 57 results

All Filters
|
-
-
-
-
-
Manufacturer Part Number: acm2012
Select parts from the table below to compare.
Compare
Compare
ACM2012-900-2P-T002
TDK Corporation
$0.2739 Yes Yes Not Recommended 50 V 400 mA 190 mΩ 90 OHM Ω SURFACE MOUNT FERRITE CHIP 10 MΩ 2 e3 85 °C -40 °C TR, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier 1.3 mm 2 mm 1.2 mm Compliant EAR99 8504.50.80.00
ACM2012-361-2P-T002
TDK Corporation
$0.3662 Yes Yes Not Recommended 50 V 220 mA 500 mΩ 360 OHM Ω SURFACE MOUNT FERRITE CHIP 10 MΩ 2 85 °C -40 °C TR, 7 INCH Tin/Nickel/Copper (Sn/Ni/Cu) 1.3 mm 2 mm 1.2 mm Compliant EAR99 8504.50.80.00
ACM2012-121-2P-T002
TDK Corporation
$0.3674 Yes Yes Not Recommended 50 V 370 mA 220 mΩ 120 OHM Ω SURFACE MOUNT FERRITE CHIP 10 MΩ 2 85 °C -40 °C TR, 7 INCH 1.3 mm 2 mm 1.2 mm Compliant EAR99 8504.50.80.00
ACM2012-201-2P-T002
TDK Corporation
$0.3674 Yes Yes Not Recommended 50 V 350 mA 250 mΩ 200 OHM Ω SURFACE MOUNT FERRITE CHIP 10 MΩ 2 85 °C -40 °C TR, 7 INCH Tin/Nickel/Copper (Sn/Ni/Cu) 1.3 mm 2 mm 1.2 mm Compliant EAR99 8504.50.80.00
package
ACM2012-202-2P-T002
TDK Corporation
$0.3766 Yes Yes Not Recommended 50 V 150 mA 2.5 Ω 2000 OHM Ω SURFACE MOUNT FERRITE CHIP 2 85 °C -40 °C TR, 7 INCH 1.3 mm 2 mm 1.2 mm Compliant EAR99 8504.50.80.00
ACM2012-900-2P-T001
TDK Corporation
$0.4364 Yes Yes Active 50 V 400 mA 190 mΩ 90 OHM Ω SURFACE MOUNT DATA LINE FILTER 2 105 °C -40 °C AEC-Q200 4 TR, 7 INCH 1.3 mm 2 mm 1.2 mm Compliant EAR99 8504.50.80.00
ACM2012H-900-2P-T03
TDK Corporation
$0.4553 Yes Active 50 V 300 mA 300 mΩ 90 OHM Ω SURFACE MOUNT DATA LINE FILTER 10 MΩ 2 105 °C -40 °C AEC-Q200 4 TR, 7 INCH 1.2 mm 2 mm 1.2 mm Compliant EAR99 8504.50.80.00
ACM2012H-900-2P-T05
TDK Corporation
$0.4584 Yes End Of Life 20 V 300 mA 300 mΩ 90 OHM Ω SURFACE MOUNT DATA LINE FILTER 10 MΩ 2 85 °C -40 °C 4 TR, 7 INCH 1.2 mm 2 mm 1.2 mm Compliant EAR99 8504.50.80.00
ACM2012H-381-2P-T05
TDK Corporation
$0.5190 Yes End Of Life 20 V 300 mA 300 mΩ 380 OHM Ω SURFACE MOUNT DATA LINE FILTER 10 MΩ 2 85 °C -40 °C 4 TR, 7 INCH 1.2 mm 2 mm 1.2 mm Compliant EAR99 8504.50.80.00
ACM2012H-900-2P-T06
TDK Corporation
$0.6188 Yes Active 50 V 300 mA 300 mΩ 65 OHM Ω SURFACE MOUNT DATA LINE FILTER 10 MΩ 2 125 °C -40 °C AEC-Q200 4 TR, 7 INCH 1.2 mm 2 mm 1.2 mm Compliant EAR99 8504.50.80.00