Filter Your Search
1 - 10 of 57 results
|
|
ACM2012-900-2P-T002
TDK Corporation
|
$0.2739 Buy | Yes | Yes | Not Recommended | 50 V | 400 mA | 190 mΩ | 90 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 10 MΩ | 2 | e3 | 85 °C | -40 °C | TR, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | 1.3 mm | 2 mm | 1.2 mm | Compliant | EAR99 | 8504.50.80.00 | ||||
|
|
ACM2012-361-2P-T002
TDK Corporation
|
$0.3662 Buy | Yes | Yes | Not Recommended | 50 V | 220 mA | 500 mΩ | 360 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 10 MΩ | 2 | 85 °C | -40 °C | TR, 7 INCH | Tin/Nickel/Copper (Sn/Ni/Cu) | 1.3 mm | 2 mm | 1.2 mm | Compliant | EAR99 | 8504.50.80.00 | |||||
|
|
ACM2012-121-2P-T002
TDK Corporation
|
$0.3674 Buy | Yes | Yes | Not Recommended | 50 V | 370 mA | 220 mΩ | 120 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 10 MΩ | 2 | 85 °C | -40 °C | TR, 7 INCH | 1.3 mm | 2 mm | 1.2 mm | Compliant | EAR99 | 8504.50.80.00 | ||||||
|
|
ACM2012-201-2P-T002
TDK Corporation
|
$0.3674 Buy | Yes | Yes | Not Recommended | 50 V | 350 mA | 250 mΩ | 200 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 10 MΩ | 2 | 85 °C | -40 °C | TR, 7 INCH | Tin/Nickel/Copper (Sn/Ni/Cu) | 1.3 mm | 2 mm | 1.2 mm | Compliant | EAR99 | 8504.50.80.00 | |||||
|
ACM2012-202-2P-T002
TDK Corporation
|
$0.3766 Buy | Yes | Yes | Not Recommended | 50 V | 150 mA | 2.5 Ω | 2000 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 2 | 85 °C | -40 °C | TR, 7 INCH | 1.3 mm | 2 mm | 1.2 mm | Compliant | EAR99 | 8504.50.80.00 | |||||||
|
|
ACM2012-900-2P-T001
TDK Corporation
|
$0.4364 Buy | Yes | Yes | Active | 50 V | 400 mA | 190 mΩ | 90 OHM Ω | SURFACE MOUNT | DATA LINE FILTER | 2 | 105 °C | -40 °C | AEC-Q200 | 4 | TR, 7 INCH | 1.3 mm | 2 mm | 1.2 mm | Compliant | EAR99 | 8504.50.80.00 | |||||
|
|
ACM2012H-900-2P-T03
TDK Corporation
|
$0.4553 Buy | Yes | Active | 50 V | 300 mA | 300 mΩ | 90 OHM Ω | SURFACE MOUNT | DATA LINE FILTER | 10 MΩ | 2 | 105 °C | -40 °C | AEC-Q200 | 4 | TR, 7 INCH | 1.2 mm | 2 mm | 1.2 mm | Compliant | EAR99 | 8504.50.80.00 | |||||
|
|
ACM2012H-900-2P-T05
TDK Corporation
|
$0.4584 Buy | Yes | End Of Life | 20 V | 300 mA | 300 mΩ | 90 OHM Ω | SURFACE MOUNT | DATA LINE FILTER | 10 MΩ | 2 | 85 °C | -40 °C | 4 | TR, 7 INCH | 1.2 mm | 2 mm | 1.2 mm | Compliant | EAR99 | 8504.50.80.00 | ||||||
|
|
ACM2012H-381-2P-T05
TDK Corporation
|
$0.5190 Buy | Yes | End Of Life | 20 V | 300 mA | 300 mΩ | 380 OHM Ω | SURFACE MOUNT | DATA LINE FILTER | 10 MΩ | 2 | 85 °C | -40 °C | 4 | TR, 7 INCH | 1.2 mm | 2 mm | 1.2 mm | Compliant | EAR99 | 8504.50.80.00 | ||||||
|
|
ACM2012H-900-2P-T06
TDK Corporation
|
$0.6188 Buy | Yes | Active | 50 V | 300 mA | 300 mΩ | 65 OHM Ω | SURFACE MOUNT | DATA LINE FILTER | 10 MΩ | 2 | 125 °C | -40 °C | AEC-Q200 | 4 | TR, 7 INCH | 1.2 mm | 2 mm | 1.2 mm | Compliant | EAR99 | 8504.50.80.00 |