Filter Your Search
1 - 10 of 16 results
|
ACO-32.768MHZ-E-K
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 32.768 MHz | 30 % | 10 TTL, 15 pF | 5 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 5.5 V | 4.5 V | 45/55 % | e1 | 70 °C | -20 °C | THROUGH HOLE MOUNT | 14 | NO | Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped | 20.2mm x 12.6mm x 5.08mm | ABRACON LLC | compliant | Clock | ||||||
|
ACO-32.768MHZ
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 32.768 MHz | 100 % | 10 TTL, 15 pF | 5 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 5.5 V | 4.5 V | 45/55 % | e1 | 70 °C | THROUGH HOLE MOUNT | 14 | NO | Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped | 20.2mm x 12.6mm x 5.08mm | ABRACON LLC | compliant | Clock | ROHS COMPLIANT, DIP-14/4 | ||||||
|
ACO-32.000MHZ-E-K
Abracon Corporation
|
Check for Price | Yes | Active | 32 MHz | 30 % | 10 TTL, 15 pF | 5 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 45 mA | 5.5 V | 4.5 V | 55/45 % | e1 | 70 °C | -20 °C | THROUGH HOLE MOUNT | 14 | SDIP4/14,.2 | NO | Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped | 20.2mm x 12.6mm x 5.87mm | ABRACON LLC | compliant | Clock | SDIP4/14,.2 | ||||
|
ACO-3.6864MHZ-A-50
Abracon Corporation
|
Check for Price | Yes | Active | 3.6864 MHz | 100 % | 10 TTL, 15 pF | 5 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 10 ns | NO | 10 ns | 30 mA | 5.5 V | 4.5 V | 45/55 % | e1 | 70 °C | THROUGH HOLE MOUNT | 14 | DIP4/14,.3 | NO | Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped | 20.2mm x 12.6mm x 5.87mm | ABRACON LLC | compliant | Clock | ABRACON | |||||
|
ACO-3.6864MHZ-50
Abracon Corporation
|
Check for Price | Yes | Active | 3.6864 MHz | 100 % | 10 TTL, 15 pF | 5 V | HCMOS/TTL | 10 ns | NO | 10 ns | 30 mA | 5.5 V | 4.5 V | 45/55 % | e1 | 70 °C | THROUGH HOLE MOUNT | 14 | DIP4/14,.3 | NO | Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped | 20.2mm x 12.6mm x 5.87mm | ABRACON LLC | compliant | Clock | |||||||
|
ACO-3.6364MHZ
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 3.6364 MHz | 100 % | 10 TTL, 15 pF | 5 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 45/55 % | e1 | 70 °C | THROUGH HOLE MOUNT | 14 | NO | Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped | 20.2mm x 12.6mm x 5.08mm | ABRACON LLC | compliant | Clock | ROHS COMPLIANT, DIP-14/4 | ||||||
|
ACO-3.6864MHZ-R
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 3.6864 MHz | 25 % | 10 TTL, 15 pF | 5 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 45/55 % | e1 | 70 °C | THROUGH HOLE MOUNT | 14 | NO | Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped | 20.2mm x 12.6mm x 5.08mm | ABRACON LLC | compliant | Clock | |||||||
|
ACO-3.68640MHZ-S-G
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 3.6864 MHz | 100 % | 10 TTL, 15 pF | 5 V | HCMOS/TTL | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 45/55 % | e1 | 70 °C | SURFACE MOUNT | 14 | YES | Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped | 20.2mm x 12.6mm x 5.08mm | ABRACON LLC | compliant | Clock | ROHS COMPLIANT, DIP-14/4 | |||||||
|
ACO-38.400MHZ-C
Abracon Corporation
|
Check for Price | Yes | Active | 38.4 MHz | 50 % | 10 TTL, 15 pF | 5 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 45 mA | 5.5 V | 4.5 V | 55/45 % | e1 | 70 °C | THROUGH HOLE MOUNT | 14 | SDIP4/14,.2 | NO | Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped | 20.2mm x 12.6mm x 5.87mm | ABRACON LLC | compliant | Clock | SDIP4/14,.2 | ABRACON | ||||
|
ACO-3.088MHZ-R-A
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 3.088 MHz | 25 % | 10 TTL, 15 pF | 5 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 45/55 % | e1 | 70 °C | THROUGH HOLE MOUNT | 14 | NO | Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped | 20.2mm x 12.6mm x 5.08mm | ABRACON LLC | compliant | Clock |