Filter Your Search
1 - 6 of 6 results
|
ACPL-332J-000E
Broadcom Limited
|
$3.7478 | Yes | Active | 30 V | 25 mA | 1 | YES | SURFACE MOUNT | 2.5 A | 5 kV | 0.0003 ps | 1.3 | UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 600 mW | 15 V | e3 | 105 °C | -40 °C | 1 | TIN | BROADCOM INC | ROHS COMPLIANT, SOP-16 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | |||
|
ACPL-332J
Broadcom Limited
|
Check for Price | Active | 25 mA | 2.5 A | 3.75 kV | 1.3 | UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 15 V | 105 °C | -40 °C | 1 | BROADCOM INC | SOP-16 | compliant | 8541.40.80.00 | IC Outputs | |||||||||||||
|
ACPL-332J-000E
Avago Technologies
|
Check for Price | Yes | Yes | Active | 30 V | 25 mA | 1 | YES | SURFACE MOUNT | 2.5 A | 5 kV | 0.0003 ps | 1.3 | UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 600 mW | 15 V | e3 | 105 °C | -40 °C | 1 | TIN | AVAGO TECHNOLOGIES INC | ROHS COMPLIANT, SOP-16 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | ||
|
ACPL-332J-500E
Broadcom Limited
|
Check for Price | Yes | Active | 25 mA | 1 | 2.5 A | 3.75 kV | 1.3 | UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 15 V | e3 | 105 °C | -40 °C | 1 | MATTE TIN | BROADCOM INC | ROHS COMPLIANT, SOP-16 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | ||||||||
|
ACPL-332J-500E
Avago Technologies
|
Check for Price | Yes | Yes | Active | 25 mA | 1 | 2.5 A | 3.75 kV | 1.3 | UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 15 V | e3 | 105 °C | -40 °C | 1 | MATTE TIN | AVAGO TECHNOLOGIES INC | ROHS COMPLIANT, SOP-16 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | |||||||
|
ACPL-332J
Avago Technologies
|
Check for Price | Active | 25 mA | 2.5 A | 3.75 kV | 1.3 | UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 15 V | 105 °C | -40 °C | 1 | AVAGO TECHNOLOGIES INC | SOP-16 | unknown | 8541.40.80.00 | IC Outputs |