Filter Your Search
1 - 2 of 2 results
|
ACPL-227-56BE
Broadcom Limited
|
$0.6426 | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 3 kV | 130 % | UL RECOGNIZED, VDE APPROVED | 80 V | SEPARATE, 2 CHANNELS | 130 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 200 mW | e3 | 110 °C | -55 °C | 2 | MATTE TIN | BROADCOM INC | SOP-8 | compliant | EAR99 | 8541.49.80.00 | Transistor Outputs | Avago Technologies | |||
|
ACPL-227-56BE
Avago Technologies
|
Check for Price | Yes | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 3 kV | 130 % | UL RECOGNIZED, VDE APPROVED | 80 V | SEPARATE, 2 CHANNELS | 130 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 200 mW | e3 | 110 °C | -55 °C | 2 | MATTE TIN | AVAGO TECHNOLOGIES INC | ROHS COMPLIANT, SOP-8 | compliant | EAR99 | 8541.49.80.00 | Transistor Outputs | Avago Technologies |