Filter Your Search
1 - 2 of 2 results
|
ACPL-844-W00E
Broadcom Limited
|
Check for Price | Yes | Active | 50 mA | 1.4 V | NO | THROUGH HOLE MOUNT | 50 mA | 5 kV | 20 % | UL RECOGNIZED | 70 V | SEPARATE, 4 CHANNELS | 20 % | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | e3 | 100 °C | -30 °C | 4 | TIN | BROADCOM INC | 0.400 INCH, ROHS COMPLIANT, DIP-16 | compliant | 8541.40.80.00 | Transistor Outputs | Avago Technologies | |||
|
ACPL-844-W00E
Avago Technologies
|
Check for Price | Yes | Yes | Active | 50 mA | 1.4 V | NO | THROUGH HOLE MOUNT | 50 mA | 5 kV | 20 % | UL RECOGNIZED | 70 V | SEPARATE, 4 CHANNELS | 20 % | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | e3 | 100 °C | -30 °C | 4 | TIN | AVAGO TECHNOLOGIES INC | 0.400 INCH, ROHS COMPLIANT, DIP-16 | compliant | 8541.40.80.00 | Transistor Outputs | Avago Technologies |