Filter Your Search
1 - 4 of 4 results
|
ACS102-5T1
STMicroelectronics
|
Check for Price | Yes | Obsolete | 200 A | 5 mA | 500 V | 200 mA | SNUBBERLESS TRIAC | SINGLE WITH BUILT-IN TRIGGER ELEMENT IN SERIES WITH GATE | WITH BUILT IN CLAMPING STRUCTURE AND GATE LEVEL SHIFTER DRIVER | 900 mV | 8 A | R-PDSO-G8 | e4 | Not Qualified | 1 | 125 °C | -30 °C | 1 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | DUAL | STMICROELECTRONICS | SOIC | SO-8 | 8 | unknown | EAR99 | 8541.30.00.80 | |||
|
ACS102-5TA
STMicroelectronics
|
Check for Price | Yes | Obsolete | 200 A | 5 mA | 500 V | 200 mA | SNUBBERLESS TRIAC | SINGLE WITH BUILT-IN TRIGGER ELEMENT IN SERIES WITH GATE | WITH BUILT IN CLAMPING STRUCTURE AND GATE LEVEL SHIFTER DRIVER | 900 mV | 8 A | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 125 °C | -30 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | BOTTOM | STMICROELECTRONICS | TO-92 | PACKAGE-3 | 3 | not_compliant | EAR99 | 8541.30.00.80 | |||
|
ACS102-5TA-TR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 500 V | 200 mA | SNUBBERLESS TRIAC | SINGLE WITH BUILT-IN TRIGGER ELEMENT IN SERIES WITH GATE | WITH BUILT IN CLAMPING STRUCTURE AND GATE LEVEL SHIFTER DRIVER | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | BOTTOM | STMICROELECTRONICS | TO-92 | PACKAGE-3 | 3 | not_compliant | EAR99 | 8541.30.00.80 | |||||||||
|
ACS102-5T1-TR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 200 A | 5 mA | 500 V | 200 mA | SNUBBERLESS TRIAC | SINGLE WITH BUILT-IN TRIGGER ELEMENT IN SERIES WITH GATE | WITH BUILT IN CLAMPING STRUCTURE AND GATE LEVEL SHIFTER DRIVER | 900 mV | 8 A | R-PDSO-G8 | e4 | Not Qualified | 1 | 125 °C | -30 °C | 1 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | DUAL | STMICROELECTRONICS | SOIC | SO-8 | 8 | unknown | EAR99 | 8541.30.00.80 |