Filter Your Search
1 - 1 of 1 results
|
ACS108-8SN-TR
STMicroelectronics
|
$0.3474 | Yes | Active | 1.3 V | 200 µA | 10 mA | 10 mA | 800 V | 800 mA | SNUBBERLESS TRIAC | SINGLE WITH BUILT-IN ZENER DIODE | 15 V/us | 400 V/us | 1 V | 2 µA | 800 V | R-PDSO-G4 | e3 | IEC-61000-4-4, 4-5 | 1 | 125 °C | -30 °C | 260 | 30 | 1 | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | DUAL | STMICROELECTRONICS | SOT-223, 4 PIN | not_compliant | EAR99 | 8541.30.00.80 | STMicroelectronics |