Filter Your Search
1 - 10 of 12 results
|
ACS5SW3R3G
Arcol
|
Check for Price | Yes | Transferred | 3.3 Ω | 2 % | 5 W | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | ACS | ACS | 157 V | e3 | MIL-R-39007 | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk; TR | Tin (Sn) | 800 µm | 35 mm | 4.78 mm | 12.7 mm | ARCOL UK LTD | compliant | EAR99 | 8533.21.00.80 | |||||||
|
ACS5SW3R3J
Arcol
|
Check for Price | Yes | Transferred | 3.3 Ω | 5 % | 5 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 157 V | e3 | MIL-R-39007 | 275 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | Bulk; TR | Tin (Sn) | WIRE | 800 µm | 35 mm | 4.78 mm | 12.7 mm | ARCOL UK LTD | compliant | EAR99 | 8533.21.00.80 | AXIAL LEADED | ||||
|
ACS5SN3R3G
Ohmite Mfg Co
|
Check for Price | Contact Manufacturer | 3.3 Ω | 2 % | 5 W | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | ACS | 157 V | MIL-R-39007 | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk; TR | 800 µm | 35 mm | 4.78 mm | 12.7 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.21.00.80 | |||||||||||
|
ACS5S3R3G
Ohmite Mfg Co
|
Check for Price | Contact Manufacturer | 3.3 Ω | 2 % | 5 W | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | ACS | 157 V | MIL-R-39007 | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk; TR | 800 µm | 35 mm | 4.78 mm | 12.7 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.21.00.80 | |||||||||||
|
ACS5SW3R3J
Ohmite Mfg Co
|
Check for Price | Yes | Obsolete | 3.3 Ω | 5 % | 5 W | THROUGH HOLE MOUNT | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 157 V | 275 °C | 2 | TUBULAR PACKAGE | WIRE | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.21.00.80 | AXIAL LEADED | |||||||||||||||
|
ACS5S3R3G
Arcol
|
Check for Price | Yes | Transferred | 3.3 Ω | 2 % | 5 W | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | ACS | 157 V | MIL-R-39007 | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk; TR | 800 µm | 35 mm | 4.78 mm | 12.7 mm | ARCOL UK LTD | compliant | EAR99 | 8533.21.00.80 | ||||||||||
|
ACS5SN3R3K
Arcol
|
Check for Price | Yes | Transferred | 3.3 Ω | 10 % | 5 W | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | ACS | 157 V | e3 | MIL-R-39007 | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk; TR | Tin (Sn) | 800 µm | 35 mm | 4.78 mm | 12.7 mm | ARCOL UK LTD | compliant | EAR99 | 8533.21.00.80 | ||||||||
|
ACS5S3R3J
Ohmite Mfg Co
|
Check for Price | Yes | Active | 3.3 Ω | 5 % | 5 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 157 V | 275 °C | Tubular | 2 | CYLINDRICAL PACKAGE | BULK; TR | WIRE | 800 µm | 35 mm | 3.5 mm | 13 mm | OHMITE MANUFACTURING CO | compliant | EAR99 | 8533.21.00.80 | AXIAL LEADED | ||||||||
|
ACS5SN3R3J
Arcol
|
Check for Price | Yes | Transferred | 3.3 Ω | 5 % | 5 W | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | ACS | 157 V | e3 | MIL-R-39007 | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk; TR | Tin (Sn) | 800 µm | 35 mm | 4.78 mm | 12.7 mm | ARCOL UK LTD | compliant | EAR99 | 8533.21.00.80 | ||||||||
|
ACS5SN3R3G
Arcol
|
Check for Price | Yes | Transferred | 3.3 Ω | 2 % | 5 W | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | ACS | 157 V | MIL-R-39007 | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk; TR | 800 µm | 35 mm | 4.78 mm | 12.7 mm | ARCOL UK LTD | compliant | EAR99 | 8533.21.00.80 |