Filter Your Search
1 - 3 of 3 results
|
ACT-S512K8N-025F4Q
Cobham Power Products
|
Check for Price | Transferred | 4.1943 Mbit | 8 | 512KX8 | 5 V | 25 ns | CACHE SRAM | TTL COMPATIBLE INPUTS/OUTPUTS | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDSO-J36 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 Class Q | 36 | CERAMIC, METAL-SEALED COFIRED | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 4.6736 mm | AEROFLEX PLAINVIEW | SOJ | SOJ, | 36 | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||||||||
|
ACT-S512K8N-025F4Q
Cobham Advanced Electronic Solutions
|
Check for Price | No | Transferred | 4.1943 Mbit | 8 | 512KX8 | 5 V | 25 ns | STANDARD SRAM | COMMON | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 2 mA | 2 V | 100 µA | CMOS | MILITARY | R-XDSO-J36 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 36 | CERAMIC | SOJ | SOJ36,.44 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | DUAL | AEROFLEX MICROELECTRONIC SOLUTIONS | SOJ, SOJ36,.44 | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||||||
|
ACT-S512K8N-025F4Q
Cobham PLC
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 25 ns | CACHE SRAM | TTL COMPATIBLE INPUTS/OUTPUTS | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 2 mA | 2 V | 100 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDSO-J36 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38534 Class Q | 36 | CERAMIC, METAL-SEALED COFIRED | SOJ | SOJ36,.44 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | DUAL | 4.6736 mm | COBHAM PLC | SOJ, SOJ36,.44 | unknown | 3A001.A.2.C | 8542.32.00.41 |