Filter Your Search
1 - 3 of 3 results
|
ACT-D1M96S-020F20M
Cobham Advanced Electronic Solutions
|
Check for Price | No | Transferred | 100.6633 Mbit | 96 | 1MX96 | 3.3 V | 13 ns | 50 MHz | 4096 | SYNCHRONOUS DRAM MODULE | COMMON | 1000000 | 1.0486 M | 3-STATE | 40 mA | CMOS | OTHER | R-XQFP-G200 | Not Qualified | e0 | 110 °C | -55 °C | 38535Q/M;38534H;883B | 200 | CERAMIC | QFP | QFP200,1.6SQ | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | AEROFLEX MICROELECTRONIC SOLUTIONS | QFP, QFP200,1.6SQ | unknown | EAR99 | 8542.32.00.02 | ||||||||||||||
|
ACT-D1M96S-020F20M
Cobham PLC
|
Check for Price | No | Obsolete | 100.6633 Mbit | 96 | 1MX96 | 3.3 V | 13 ns | 50 MHz | 4096 | DUAL BANK PAGE BURST | SYNCHRONOUS DRAM MODULE | AUTO REFRESH | COMMON | 1 | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | 40 mA | 3.6 V | 3 V | CMOS | OTHER | S-CQFP-G200 | Not Qualified | e0 | 110 °C | -55 °C | MIL-STD-883 | 200 | CERAMIC, METAL-SEALED COFIRED | QFP | QFP200,1.6SQ | SQUARE | FLATPACK | YES | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | 3.302 mm | 36.83 mm | 36.83 mm | COBHAM PLC | QFP, QFP200,1.6SQ | unknown | EAR99 | 8542.32.00.02 | ||||
|
ACT-D1M96S-020F20M
Cobham Power Products
|
Check for Price | Transferred | 100.6633 Mbit | 96 | 1MX96 | 3.3 V | 13 ns | DUAL BANK PAGE BURST | SYNCHRONOUS DRAM MODULE | AUTO REFRESH | 1 | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3.6 V | 3 V | CMOS | OTHER | S-CQFP-G200 | Not Qualified | 110 °C | -55 °C | MIL-STD-883 | 200 | CERAMIC, METAL-SEALED COFIRED | QFP | SQUARE | FLATPACK | YES | GULL WING | 635 µm | QUAD | 3.302 mm | 36.83 mm | 36.83 mm | AEROFLEX PLAINVIEW | QFP, | unknown | EAR99 | 8542.32.00.02 | QFP | 200 |