Filter Your Search
1 - 10 of 11 results
|
AD114
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 2 mA | 200 µA | 60 V | 2.512 A | SCR | SINGLE | 20 µs | 50 V/us | 600 mV | 100 nA | 60 V | TO-39 | O-MBCY-W3 | e0 | Not Qualified | 150 °C | -65 °C | 1 | 3 | METAL | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | MICROSEMI CORP | TO-39 | TO-39, 3 PIN | 3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||||||||||||||||
|
AD1145A
Analog Devices Inc
|
Check for Price | No | Obsolete | S-PQCC-N44 | e0 | Not Qualified | 100 °C | -40 °C | 44 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | QUAD | ANALOG DEVICES INC | LCC | PLASTIC, LCC-44 | 44 | unknown | 8542.39.00.01 | 10 V | -10 V | D/A CONVERTER | BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY | SERIAL, PARALLEL, WORD | 16.51 mm | 0.0015 % | 16 | 1 | QCCN | LCC44,.65SQ | 3.2 mm | 6 µs | 3 mA | 5 V | CMOS | INDUSTRIAL | 1.27 mm | 16.51 mm | |||||||||||||||||||||
|
AD114E3
Microsemi Corporation
|
Check for Price | Obsolete | 200 µA | 60 V | 2.512 A | SCR | SINGLE | 60 V | TO-39 | O-MBCY-W3 | 150 °C | -65 °C | 1 | 3 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | MICROSEMI CORP | CYLINDRICAL, O-MBCY-W3 | compliant | EAR99 | 8541.30.00.80 | |||||||||||||||||||||||||||||||||||||
|
AD1145BG
Analog Devices Inc
|
Check for Price | No | Obsolete | S-CPGA-P44 | e0 | Not Qualified | 100 °C | -40 °C | 44 | CERAMIC, METAL-SEALED COFIRED | SQUARE | GRID ARRAY | NO | TIN LEAD | PIN/PEG | PERPENDICULAR | ANALOG DEVICES INC | PGA | GA-44 | 44 | unknown | 8542.39.00.01 | 10 V | -10 V | D/A CONVERTER | BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY | SERIAL, PARALLEL, WORD | 20.32 mm | 0.0015 % | 16 | 1 | PGA | PGA44,8X8 | 6.35 mm | 6 µs | 3 mA | 5 V | CMOS | INDUSTRIAL | 2.54 mm | 20.32 mm | |||||||||||||||||||||
|
AD1148
Analog Devices Inc
|
Check for Price | No | No | Obsolete | R-XDIP-T32 | e0 | Not Qualified | 85 °C | -25 °C | 32 | UNSPECIFIED | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | DUAL | ANALOG DEVICES INC | DIP | 2 X 1.170 INCH, 0.225 INCH HEIGHT, HYBRID, TRIPLE WIDTH, DIP-32 | 32 | unknown | EAR99 | 8542.39.00.01 | 10 V | -10 V | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, WORD | 0.0015 % | 16 | 1 | DIP | DIP32,.9 | 5.7 mm | 20 µs | 15 mA | 15 V | HYBRID | OTHER | 2.54 mm | 22.86 mm | -15 V | |||||||||||||||||||
|
AD1145B
Analog Devices Inc
|
Check for Price | No | Obsolete | S-PQCC-N44 | e0 | Not Qualified | 100 °C | -40 °C | 44 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | QUAD | ANALOG DEVICES INC | LCC | PLASTIC, LCC-44 | 44 | unknown | 8542.39.00.01 | 10 V | -10 V | D/A CONVERTER | BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY | SERIAL, PARALLEL, WORD | 16.51 mm | 0.0015 % | 16 | 1 | QCCN | LCC44,.65SQ | 3.2 mm | 6 µs | 3 mA | 5 V | CMOS | INDUSTRIAL | 1.27 mm | 16.51 mm | |||||||||||||||||||||
|
AD1147
Analog Devices Inc
|
Check for Price | No | No | Obsolete | R-XDIP-T32 | e0 | Not Qualified | 85 °C | -25 °C | 32 | UNSPECIFIED | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | DUAL | ANALOG DEVICES INC | DIP | 2 X 1.170 INCH, 0.225 INCH HEIGHT, HYBRID, TRIPLE WIDTH, DIP-32 | 32 | unknown | 8542.39.00.01 | 10 V | -10 V | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, WORD | 0.0008 % | 16 | 1 | DIP | DIP32,.9 | 5.7 mm | 20 µs | 15 mA | 15 V | HYBRID | OTHER | 2.54 mm | 22.86 mm | -15 V | ||||||||||||||||||||
|
AD11405
Analog Devices Inc
|
Check for Price | Obsolete | ANALOG DEVICES INC | , | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
AD1145AG
Analog Devices Inc
|
Check for Price | No | Obsolete | S-CPGA-P44 | e0 | Not Qualified | 100 °C | -40 °C | 44 | CERAMIC, METAL-SEALED COFIRED | SQUARE | GRID ARRAY | NO | TIN LEAD | PIN/PEG | PERPENDICULAR | ANALOG DEVICES INC | PGA | GA-44 | 44 | unknown | 8542.39.00.01 | 10 V | -10 V | D/A CONVERTER | BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY | SERIAL, PARALLEL, WORD | 20.32 mm | 0.0015 % | 16 | 1 | PGA | PGA44,8X8 | 6.35 mm | 6 µs | 3 mA | 5 V | CMOS | INDUSTRIAL | 2.54 mm | 20.32 mm | |||||||||||||||||||||
|
AD1145A
Rochester Electronics LLC
|
Check for Price | No | No | Active | S-PQCC-N44 | e0 | COMMERCIAL | NOT SPECIFIED | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | QUAD | ROCHESTER ELECTRONICS INC | LCC | QCCN, | 44 | unknown | 10 V | -10 V | D/A CONVERTER | BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY | SERIAL, PARALLEL, WORD | 16.51 mm | 0.0015 % | 16 | 1 | QCCN | 3.2 mm | 6 µs | 5 V | CMOS | INDUSTRIAL | 1.27 mm | 16.51 mm |