Filter Your Search
1 - 2 of 2 results
|
AD1674AD
Analog Devices Inc
|
$64.8332 | No | No | Active | 15 V | 16.5 V | 1 | 0.024 % | 12 | 111 kHz | 10 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -16.5 V | -15 V | 1 | BINARY | SAMPLE | 18 mA | BICMOS | INDUSTRIAL | PARALLEL, WORD | R-CDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.72 mm | ANALOG DEVICES INC | DIP | HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-28 | 28 | D-28-2 | not_compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||
|
AD1674AD
Rochester Electronics LLC
|
Check for Price | No | No | Active | 15 V | 16.5 V | 1 | 0.024 % | 12 | 111 kHz | 10 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -16.5 V | -15 V | 1 | BINARY | SAMPLE | BICMOS | INDUSTRIAL | PARALLEL, WORD | R-CDIP-T28 | COMMERCIAL | NOT SPECIFIED | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NOT SPECIFIED | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.72 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 28 | unknown |