Filter Your Search
1 - 2 of 2 results
|
AD1674JR-REEL
Rochester Electronics LLC
|
Check for Price | No | No | Active | 15 V | 10 V | 1 | 0.0244 % | 12 | 111 kHz | 10 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -10 V | -15 V | 1 | BINARY | SAMPLE | BICMOS | COMMERCIAL | PARALLEL, WORD | R-PDSO-G28 | COMMERCIAL | e0 | 3 | 70 °C | 240 | 30 | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 17.9 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 28 | unknown | |||||
|
AD1674JR-REEL
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 15 V | 10 V | 1 | 0.0244 % | 12 | 111 kHz | 10 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -10 V | -15 V | 1 | BINARY | SAMPLE | 18 mA | BICMOS | COMMERCIAL | PARALLEL, WORD | R-PDSO-G28 | Not Qualified | e0 | 3 | 70 °C | 240 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 17.9 mm | ANALOG DEVICES INC | SOIC | PLASTIC, SOIC-28 | 28 | unknown | 8542.39.00.01 |