Filter Your Search
1 - 2 of 2 results
|
AD1674TD
Analog Devices Inc
|
$173.0488 | No | No | Active | 15 V | 16.5 V | 1 | 0.012 % | 12 | 111 kHz | 10 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -16.5 V | -15 V | 1 | BINARY | SAMPLE | 18 mA | BICMOS | MILITARY | PARALLEL, WORD | R-CDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn63Pb37) | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.72 mm | ANALOG DEVICES INC | DIP | HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-28 | 28 | D-28-2 | not_compliant | 3A001.A.2.C | 8542.39.00.01 | Analog Devices | |||
|
AD1674TD/883B
Analog Devices Inc
|
$346.8721 | No | No | Active | 15 V | 20 V | 1 | 0.0122 % | 12 | 10 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -15 V | 1 | BINARY | SAMPLE | 18 mA | BICMOS | MILITARY | PARALLEL, WORD | R-CDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | 38535Q/M;38534H;883B | NOT SPECIFIED | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn63Pb37) | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.72 mm | ANALOG DEVICES INC | DIP | SIDE BRAZED, CERAMIC, DIP-28 | 28 | D-28-2 | not_compliant | 3A001.A.2.C | 8542.39.00.01 | Analog Devices |