Filter Your Search
1 - 2 of 2 results
|
AD1862N-J
Analog Devices Inc
|
Check for Price | No | Obsolete | 12 V | 20 | NO | D/A CONVERTER | 2'S COMPLEMENT BINARY | SERIAL | -12 V | 1 | 350 ns | 16 mA | BICMOS | OTHER | R-PDIP-T16 | Not Qualified | e0 | 70 °C | -25 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.33 mm | 20.13 mm | ANALOG DEVICES INC | DIP | PLASTIC, DIP-16 | 16 | compliant | 8542.39.00.01 | Analog Devices | ||
|
AD1862N
Analog Devices Inc
|
Check for Price | No | Obsolete | 12 V | 20 | NO | D/A CONVERTER | 2'S COMPLEMENT BINARY | SERIAL | -12 V | 1 | 350 ns | 16 mA | BICMOS | OTHER | R-PDIP-T16 | Not Qualified | e0 | 70 °C | -25 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.33 mm | 20.13 mm | ANALOG DEVICES INC | DIP | PLASTIC, DIP-16 | 16 | not_compliant | 8542.39.00.01 | Analog Devices |