Filter Your Search
1 - 10 of 16 results
|
AD394TD
Rochester Electronics LLC
|
Check for Price | No | Contact Manufacturer | 12 | D/A CONVERTER | ROCHESTER ELECTRONICS LLC | DIP | , | 28 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
AD394TD
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | 11 V | -11 V | 0.0122 % | 12 | NO | D/A CONVERTER | OFFSET BINARY | PARALLEL, WORD | -15 V | 4 | 15 µs | 10 µs | 28 mA | CMOS | MILITARY | R-CDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn63Pb37) | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.72 mm | ANALOG DEVICES INC | DIP | DIP, DIP28,.6 | 28 | not_compliant | 8542.39.00.01 | 3A001.A.2.C | ||||||||
|
AD394TM
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | 10 V | -10 V | 0.0244 % | 12 | NO | D/A CONVERTER | BINARY | PARALLEL, WORD | -15 V | 4 | 15 µs | 10 µs | 28 mA | CMOS | MILITARY | R-MDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 28 | METAL | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.21 mm | 39.88 mm | ANALOG DEVICES INC | DIP | LOW PROFILE, HERMETIC SEALED, METAL, DIP-28 | 28 | unknown | 8542.39.00.01 | 3A001.A.2.C | ||||||
|
AD394SD/883B
Rochester Electronics LLC
|
Check for Price | No | No | Active | 15 V | 11 V | -11 V | 0.0183 % | 12 | NO | D/A CONVERTER | BINARY | PARALLEL, WORD | -15 V | 4 | 10 µs | CMOS | MILITARY | R-CDIP-T28 | MILITARY | e0 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.72 mm | ROCHESTER ELECTRONICS LLC | DIP | DIP, | 28 | unknown | ||||||||||
|
AD394SD
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | 10 V | -10 V | 0.018 % | 12 | NO | D/A CONVERTER | OFFSET BINARY | PARALLEL, WORD | -15 V | 1 | 15 µs | 10 µs | 28 mA | HYBRID | MILITARY | R-CDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.72 mm | ANALOG DEVICES INC | DIP | HYBRID, BOTTOM BRAZED, DOUBLE WIDTH, CERAMIC, DIP-28 | 28 | unknown | 8542.39.00.01 | EAR99 | ||||||||
|
AD394JD
Rochester Electronics LLC
|
Check for Price | No | No | Active | 15 V | 10 V | -10 V | 0.018 % | 12 | NO | D/A CONVERTER | OFFSET BINARY | PARALLEL, WORD | -15 V | 1 | 10 µs | COMMERCIAL | R-CDIP-T28 | COMMERCIAL | e0 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.72 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 28 | unknown | |||||||||||
|
AD394JM
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | 10 V | -10 V | 0.0732 % | 12 | NO | D/A CONVERTER | BINARY | PARALLEL, WORD | -15 V | 4 | 15 µs | 10 µs | 28 mA | CMOS | COMMERCIAL | R-MDIP-T28 | Not Qualified | e0 | 70 °C | 28 | METAL | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.21 mm | 39.88 mm | ANALOG DEVICES INC | DIP | LOW PROFILE, HERMETIC SEALED, METAL, DIP-28 | 28 | unknown | 8542.39.00.01 | |||||||||
|
AD394SD
Rochester Electronics LLC
|
Check for Price | No | No | Active | 15 V | 10 V | -10 V | 0.018 % | 12 | NO | D/A CONVERTER | OFFSET BINARY | PARALLEL, WORD | -15 V | 1 | 10 µs | MILITARY | R-CDIP-T28 | COMMERCIAL | e0 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.72 mm | ROCHESTER ELECTRONICS LLC | DIP | DIP, | 28 | unknown | |||||||||||
|
AD394SM
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | 10 V | -10 V | 0.0732 % | 12 | NO | D/A CONVERTER | BINARY | PARALLEL, WORD | -15 V | 4 | 15 µs | 10 µs | 28 mA | CMOS | MILITARY | R-MDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 28 | METAL | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.21 mm | 39.88 mm | ANALOG DEVICES INC | DIP | LOW PROFILE, HERMETIC SEALED, METAL, DIP-28 | 28 | unknown | 8542.39.00.01 | 3A001.A.2.C | ||||||
|
AD394KM
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | 10 V | -10 V | 0.0244 % | 12 | NO | D/A CONVERTER | BINARY | PARALLEL, WORD | -15 V | 4 | 15 µs | 10 µs | 28 mA | CMOS | COMMERCIAL | R-MDIP-T28 | Not Qualified | e0 | 70 °C | 28 | METAL | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.21 mm | 39.88 mm | ANALOG DEVICES INC | DIP | LOW PROFILE, HERMETIC SEALED, METAL, DIP-28 | 28 | unknown | 8542.39.00.01 |